Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-8ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93B0302
Product RangeSta-Kon C Series
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.450 |
| 25+ | $3.310 |
| 50+ | $3.090 |
| 100+ | $2.930 |
| 250+ | $2.760 |
| 500+ | $2.650 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-8ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93B0302
Product RangeSta-Kon C Series
Technical Datasheet
Product RangeSta-Kon C Series
TerminationCrimp
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C10-8A is a non-insulated Flag Terminal made of copper with metallic electro tin plated finish. The flag terminal allows a 90 degree connection to the terminal block without bending the wire. The Sta-Kon® terminal features mechanical lug crimp termination and accepts 12 to 10AWG wire size.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon C Series
Wire Size AWG Max
10AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
#8
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M4
Stud Size - Imperial
8
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability