2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Side Feed Terminal Cutters
                                                                                                    Print Page

                                                                                                    2305570-1

                                                                                                    Side Feed Terminal Cutter, Hand Tool, Light Duty, Side-Feed Front-Carrier Terminals

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 2305570-1
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No2305570-1
                                                                                                    Newark Part No.56AC1977
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$247.310
                                                                                                    3+$229.980
                                                                                                    5+$223.680
                                                                                                    10+$218.960
                                                                                                    25+$196.900
                                                                                                    50+$189.030
                                                                                                    100+$185.880
                                                                                                    250+$173.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $247.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No2305570-1
                                                                                                    Newark Part No.56AC1977
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithSide-Feed Front-Carrier Terminals
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    TE Terminal Cutter tool enables operators to easily cut side-feed, front-carrier terminal strips and reels. This gives customers ability to create loose piece terminals with precision. This avoids damaging products or creating sharp burs that are commonly associated with using traditional wire snips or other cutting tools. TE Terminal Cutter is purpose-built tool with single objective of making loose piece terminals from strips and reels. Adjustable tool accommodates side-feed front-carrier terminal strips of varying sizes. Tool is not designed to cut end-feed, center-carrier or dual-carrier terminal strips

                                                                                                    • Light weight, ergonomic design
                                                                                                    • High strength cut-off anvil and sheer
                                                                                                    • Manual feed with slide-on guiding mechanism
                                                                                                    • Light Duty
                                                                                                    • Max Tab width: 3.3mm
                                                                                                    • Max Barrel width: 4.45mm
                                                                                                    • Barrel height: 1.3mm to 8.3mm
                                                                                                    • Max Stock thickness: 0.61mm

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Side-Feed Front-Carrier Terminals

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Handling Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product