2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tools
                                                                                                    Print Page

                                                                                                    HT-TSPFT

                                                                                                    Crimp Tool, Hand

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM HT-TSPFT
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoHT-TSPFT
                                                                                                    Newark Part No.74AH3412
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoHT-TSPFT
                                                                                                    Newark Part No.74AH3412
                                                                                                    Crimp Tool TypeHand
                                                                                                    For Use WithL-Com Cat 6a/7, Profinet Rated TSPFT Series Field Terminators & RJ45 Modular Connectors
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The HT-TSPFT is made for L-com's TSPFT series of male RJ45 field termination connectors. It works with the Category 6a and Profinet versions of the connector to simplify termination. The tool serves as a crimp to close the plug once conductors are inserted into the load bar and placed into the plug. It creates a quick and consistent termination and saves wear and tear on both the plugs and the installer. Suitable for field installations and repair, industrial monitoring and control, PoE & PoE+ applications, I/O connectivity, Profinet applications.

                                                                                                    • Hand tool for L-com's Category 6a/7 and Profinet rated TSPFT series of field termination RJ45 plugs
                                                                                                    • Used to crimp field termination plugs closed
                                                                                                    • Gives consistent termination and saves wear and tear on plugs
                                                                                                    • Tool is optional but recommended if multiple plugs are being terminated

                                                                                                    Technical Specifications

                                                                                                    Crimp Tool Type

                                                                                                    Hand

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    L-Com Cat 6a/7, Profinet Rated TSPFT Series Field Terminators & RJ45 Modular Connectors

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product