Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No233-213-ME25-35SUPU
Newark Part No.29AJ3682
Product RangeSuperNine Sav-Con Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No233-213-ME25-35SUPU
Newark Part No.29AJ3682
Product RangeSuperNine Sav-Con Series
Technical Datasheet
Accessory TypeThreaded Coupler
Product RangeSuperNine Sav-Con Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Glenair’s SuperNine® provides the most complete and advanced family of connectors for customers who choose D38999 Series III & Series IV for their interconnect systems. While Glenair does offer MIL-DTL-38999 Series III & Series IV qualified connectors, the SuperNine’s true strength is almost endless customization with performance exceeding the military specification in many critical areas. SuperNine® allows customers to address electrical, environmental, and mechanical issues that normal 38999 mil-spec connectors simply cannot.
- Sav-Con® connector savers
- 233-213 SuperNine® threaded coupling
- MIL-DTL-38999 Series III type
- PC-tail contacts with multiple board/box mounting options
- 1500 mating cycle options
- Filtering (lightning/noise/EMP) options
- Sealing up to IP69K with appropriate options
- High speed options (RF, microwave and datalink contacts)
Technical Specifications
Accessory Type
Threaded Coupler
Product Range
SuperNine Sav-Con Series
For Use With
MIL-DTL-38999 Series III Compatible Plug and Receptacle Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate