Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-82200-001Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84AH4351 |
| Your Part Number | |
| Technical Datasheet |
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 5+ | $7.120 |
| 10+ | $6.640 |
| 25+ | $6.230 |
| 50+ | $5.950 |
| 100+ | $5.630 |
| 250+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-82200-001Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84AH4351 |
| Technical Datasheet | |
| Accessory Type | Din Rail Module |
| For Use With | Keystone Modular Jacks |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
35mm DIN rail module designed for industrial network applications. It includes optional side covers, a dust cover and a window label. This DIN rail module is designed for a tool-less installation and unloading, offering a quick and easy replacement solution and access to the assembly.
- 21mm width with side covers and 18mm width without side covers
- Applicable for standard 35mm width DIN rails
- Grounding spring ensures shielded environment
- Installation is quick and easy without the need of any tools
- Side covers are removable for the installation of multiple DIN rail modules in one row
- Fits industry standard RJ45 jacks with a width under 17mm
Technical Specifications
| Accessory Type | Din Rail Module |
|---|---|
| Product Range | - |
| For Use With | Keystone Modular Jacks |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |