Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929950-00
Newark Part No.46F4438
Product Range929950 Series
Also Known AsGTIN UPC EAN: 00051115606564 80001387358
Your Part Number
Technical Datasheet
1,794 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
| 10+ | $0.626 |
| 100+ | $0.529 |
| 500+ | $0.459 |
| 1000+ | $0.407 |
| 2500+ | $0.366 |
| 5000+ | $0.335 |
| 10000+ | $0.309 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929950-00
Newark Part No.46F4438
Product Range929950 Series
Also Known AsGTIN UPC EAN: 00051115606564 80001387358
Technical Datasheet
Accessory TypeJumper
For Use With0.025" Pin Headers
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range929950 Series
SVHCTo Be Advised
Product Overview
The 929950-00 is a 2-way 0.100-inch Pak 100 Shunt Jumper with tin-plated phosphor bronze contacts. This 929 series jumper comes with glass filled polyester (PBT) body and is compatible with 0.025-inch pins. Unique C-spring contact insures balanced forces and color coded for easy identification.
- Black color
- UL94V-0 Flammability rating
- Stackable end-to-end and side-to-side
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
929950 Series
For Use With
0.025" Pin Headers
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 929950-00
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate