Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929955-06
Newark Part No.46F4439
Product Range929955 Series
Also Known AsGTIN UPC EAN: 00051115606571 80001387366
Your Part Number
Technical Datasheet
1,499 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 10+ | $0.704 |
| 100+ | $0.596 |
| 500+ | $0.517 |
| 1000+ | $0.458 |
| 2500+ | $0.412 |
| 5000+ | $0.377 |
| 10000+ | $0.347 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929955-06
Newark Part No.46F4439
Product Range929955 Series
Also Known AsGTIN UPC EAN: 00051115606571 80001387366
Technical Datasheet
Accessory TypeJumper
For Use With0.025? Pin Headers
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range929955 Series
SVHCTo Be Advised
Product Overview
The 929955-06 is a 2-way Jumper, aluminum brass to phosphor bronze. In order to improve manufacturability, changes have been made to the 3M Pak 100 shunt. The unplated option will change to matte tin plating and physical changes will be made to the insulator. Additionally, the conductor alloy is changing from aluminum brass to phosphor bronze.
- Unique C-spring contact insures balanced forces
- Compatible with 0.025" pins
- 10 and 30μ" Gold plating
- Stackable end-to-end and side-to-side
- Color coded for easy identification
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
929955 Series
For Use With
0.025? Pin Headers
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 929955-06
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate