ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Jack Screws
                                                                                                    Print Page

                                                                                                    3342-1

                                                                                                    Connector Accessory, Jack Screw Kit, D Sub Connectors, 4-40, 2.72 mm, 8.3 mm

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 3342-1
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3342-1
                                                                                                    Newark Part No.19M8486
                                                                                                    Product Range3342 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007619901 80610210298
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 4/15/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.800
                                                                                                    10+$2.550
                                                                                                    100+$2.190
                                                                                                    500+$1.820
                                                                                                    1000+$1.570
                                                                                                    5000+$1.380
                                                                                                    10000+$1.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3342-1
                                                                                                    Newark Part No.19M8486
                                                                                                    Product Range3342 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007619901 80610210298
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeJack Screw Kit
                                                                                                    For Use WithD Sub Connectors
                                                                                                    Thread Size - Metric-
                                                                                                    Thread Size - Imperial4-40
                                                                                                    Screw Head Height2.72mm
                                                                                                    Screw Length8.3mm
                                                                                                    Product Range3342 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 3342-1 is a #4-40 Jack Screw Kit made of zinc with clear chromate plated finish. It is suitable for use with the D-sub connectors.

                                                                                                    • 0.8Nm Maximum recommended torque

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    2 Clips and 2 Jack screws.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Jack Screw Kit

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    Screw Head Height

                                                                                                    2.72mm

                                                                                                    Product Range

                                                                                                    3342 Series

                                                                                                    For Use With

                                                                                                    D Sub Connectors

                                                                                                    Thread Size - Imperial

                                                                                                    4-40

                                                                                                    Screw Length

                                                                                                    8.3mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product