2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Dust Caps / Dust Covers
                                                                                                    Print Page

                                                                                                    967-009-CAP

                                                                                                    Dust Cap / Cover, IP67, Lanyard, Dust Cap, 9/15 Position D Sub Connectors

                                                                                                    Date/Lot Code

                                                                                                    NORCOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NORCOMP 967-009-CAP
                                                                                                    ManufacturerNORCOMP
                                                                                                    Manufacturer Part No967-009-CAP
                                                                                                    Newark Part No.47Y9033
                                                                                                    Product RangeSeal-D 967
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    59 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.150
                                                                                                    10+$11.190
                                                                                                    25+$10.490
                                                                                                    50+$9.970
                                                                                                    100+$9.500
                                                                                                    250+$8.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NORCOMP
                                                                                                    ManufacturerNORCOMP
                                                                                                    Manufacturer Part No967-009-CAP
                                                                                                    Newark Part No.47Y9033
                                                                                                    Product RangeSeal-D 967
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDust Cap
                                                                                                    For Use With9/15 Position D Sub Connectors
                                                                                                    Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
                                                                                                    Product RangeSeal-D 967
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 967-009-CAP is a 9-way IP67 Rated Connector Cap, 967 series, with silicone rubber bushing and nickel-plated brass UNC 4-40 thumbscrews. Baffle design allows seal over mating connector and hardware, fully functional with NorComp SEAL-D® connectors and existing industry standard IP67 connectors.

                                                                                                    • Meets IEC-529-IP67 requirements
                                                                                                    • Comes with attached 2.75" lanyard (removable)
                                                                                                    • -50 to +125°C Temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Dust Cap

                                                                                                    Connector Body Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene) Body

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    For Use With

                                                                                                    9/15 Position D Sub Connectors

                                                                                                    Product Range

                                                                                                    Seal-D 967

                                                                                                    Technical Docs (6)

                                                                                                    White Papers EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product