Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No48040
Newark Part No.13H5924
Product RangeTe Connectivity / Amp 480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,463.390 |
Price for:Each
Minimum: 3
Multiple: 1
$10,390.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No48040
Newark Part No.13H5924
Product RangeTe Connectivity / Amp 480
Technical Datasheet
Crimp Tool TypeHand
For Use WithAMP PLASTI-GRIP Flag Terminals
Product RangeTe Connectivity / Amp 480
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 48040 is a double action Hand Tool for use with PLASTI-GRIP flag terminals. It is intended for occasional use and low volume applications. It features an insulation indenter, an insulation anvil, two insulation adjustment spacers, an upper and lower crimping jaw and a CERTI-CRIMP ratchet. The insulation adjustment spacers are used to adjust the insulation crimp height. The CERTI-CRIMP ratchet assures full crimping of the terminal. Once engaged, the ratchet will not release until the tool handles have been fully closed.
- Closed barrel - confined crescent crimp form-wire barrel type
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
Te Connectivity / Amp 480
For Use With
AMP PLASTI-GRIP Flag Terminals
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate