Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-701-170-000
Newark Part No.94X3685
Product Range180 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $516.920 |
| 2+ | $501.030 |
| 5+ | $485.150 |
Price for:Each
Minimum: 1
Multiple: 1
$516.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-701-170-000
Newark Part No.94X3685
Product Range180 Series
Technical Datasheet
Crimp Tool TypeHand
Product Range180 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 180-701-170-000 is a Hand Tool Assembly consists of die assembly and hand tool frame. The tool features a tool frame with a stationary jaw and handle, moving jaw and moving handle. The tool frame holds a die assembly with two crimping chambers. The die assembly features a wire anvil, insulation anvil, wire crimper and insulation crimper. It is intended for the occasional use and low volume applications. It is suitable for 180-001-170L001, 180-101-170L001, 180-002-170L001 and 180-102-170L001 28 to 24AWG D-Sub stamped contacts.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
180 Series
For Use With
Norcomp 180 Series 26-24AWG D Sub Stamped Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate