2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tool Dies
                                                                                                    Print Page

                                                                                                    58372-1

                                                                                                    Head Assembly, 2 mm Common Termination (CT), For Use With Pistol Grip Handles, MTA Series

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 58372-1
                                                                                                    TE CONNECTIVITY - AMP 58372-1
                                                                                                    TE CONNECTIVITY - AMP 58372-1
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No58372-1
                                                                                                    Newark Part No.66F3097
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$1,843.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $18,433.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No58372-1
                                                                                                    Newark Part No.66F3097
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Die ApplicationsAMP CT Series Receptacle Connectors
                                                                                                    For Use With2mm CT Connector System - MT Receptacles
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 58372-1 is a 2mm common termination Head Assembly with wire inserter - Forces unstripped wire into the two slotted beams of the contact, wire insertion rod and adjuster - Acts as a piston and regulates travel of the wire inserter, carriage - Slides right and left in head assembly and automatically advances the connector after each termination, drag - Prevents connector from moving out of position after it has been advanced, connector slot - Opening into which connector is secured in head assembly, adjustable stop - Controls the size of the connector slot, permitting different size connectors to be secured in head assembly, wire guide - Open channel into which unstripped wire is inserted and bottomed for terminating.

                                                                                                    • Feed pawl - When pushed forward, allows carriage to be moved either right or left

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Crimp Die Applications

                                                                                                    AMP CT Series Receptacle Connectors

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    2mm CT Connector System - MT Receptacles

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product