Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4579C
Newark Part No.46F1296
Product RangeTwist-Lock
Your Part Number
108 In Stock
372 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.990 |
| 5+ | $56.060 |
| 10+ | $51.480 |
| 25+ | $47.710 |
| 50+ | $45.010 |
Price for:Each
Minimum: 1
Multiple: 1
$61.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4579C
Newark Part No.46F1296
Product RangeTwist-Lock
Technical Datasheet
For Use With-
Accessory TypeConnector Body
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeTwist-Lock
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL4579C is an Insulgrip® Connector Body with 2-pole, 3-wire grounding 15A at 250V. Nylon housing/cord clamp, clear polycarbonate terminal retainer, brass contacts, #8-32 brass (Phillips/slotted/Robertson) terminal screws, cold rolled steel with nickel plated terminal clamp and steel with nickel-plated assembly screws. Terminals identified in accordance with UL498.Terminal accommodation is #18 to #10AWG stranded copper wire only.
- Ribbed nylon housing provides secure, impact and chemical resistant grip
- Superior cord grip design protects terminations from excess strain
- Integral VARI-SIZE insert accommodates a wide range of cord diameters
Applications
Industrial
Technical Specifications
For Use With
-
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Connector Body
Cable Exit Angle
180°
Product Range
Twist-Lock
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate