2. Connectors
                                                                                                    3. Connector Kits
                                                                                                    Print Page

                                                                                                    CS001201

                                                                                                    Connector Kit, Fibre Optics

                                                                                                    BLACK BOX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BLACK BOX CS001201
                                                                                                    ManufacturerBLACK BOX
                                                                                                    Manufacturer Part NoCS001201
                                                                                                    Newark Part No.46AJ5570
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BLACK BOX
                                                                                                    ManufacturerBLACK BOX
                                                                                                    Manufacturer Part NoCS001201
                                                                                                    Newark Part No.46AJ5570
                                                                                                    Connector Kit TypeFibre Optics
                                                                                                    Kit ContentsHigh-Precision Fiber Cleaver, Stripper, Fiber Strip/Cleave Template, Kevlar Scissors, Marker Pen
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FAST fibre connector kit provides all the installation tools required to prepare 250-µm or 900-µm fibres, or 2-mm or 3-mm cabling for AFL's pre-polished FAST connectors. The kit includes a universal multimode/single-mode cleaver with a 16-position blade and built-in fibre scrap collector, a fibre stripper, a strip/cleave template, and much more. Applications include premise environments, LAN fibre-to-the-desktop environments, patch panel/wiring closets, FTTx applications, and quick repair and replacement situations.

                                                                                                    • Has a storage area for extra FAST connectors so you'll have them at the job site if needed
                                                                                                    • Features a compact design and a flexible yet rugged case

                                                                                                    Contents

                                                                                                    High-precision fibre cleaver, Fibre stripper, Fibre strip/cleave template, Kevlar® scissors, Marker pen, Fibre prep cleaning fluid, Lint-free cloth wipes, Assembly video, Carrying case, User's manual.

                                                                                                    Technical Specifications

                                                                                                    Connector Kit Type

                                                                                                    Fibre Optics

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    High-Precision Fiber Cleaver, Stripper, Fiber Strip/Cleave Template, Kevlar Scissors, Marker Pen

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product