Product Information
Product Overview
The 1933466-1 is a category-6 undercarpet Conference Room Kit. It provides services for power and communications (4 ports of communications and 2 duplex power receptacles). Provides one circuit of power to two duplex receptacles in a compact, durable floor mounted outlet. Provides four ports of any combination of voice or data on Category 5e or Category 6 cable to RJ45 modular jacks in a compact, durable floor mounted outlet.
- Reduces cost of installation, no core drilling required
- Yields a more aesthetically pleasing and cleaner installation than power poles
- More flexible than any other method of service distribution
- No tripping over extension cords, unsightly speed bumps or duct taped cables
Applications
Industrial
Contents
100ft 1499539-1 Category-6 undercarpet communications cable, 50ft 3-553079-3 Undercarpet power cable, Flush wall frame communications transition box & transition box cover, Universal communications transition block (Cat 5e & 6), 4-port Communications floor fitting, 4 Category-6 modular jack kit, Flush wall power transition box & transition box cover, Transition block for power, 50ft Top shield, 50ft Floor preparation, 1 Can spray adhesive, 1 Roll hold down tape & Dual duplex receptacle DCR kit.
Technical Specifications
Field Termination
-
100ft Cat6 Cable, Tape, Flush Wall, Spray Adhesive etc.
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate