2. Connectors
                                                                                                  3. Connector Kits
                                                                                                  Print Page

                                                                                                  5748

                                                                                                  Connector Kit, 41 Pc. Maxi Universal Adapter Kit, RF, Coaxial

                                                                                                  POMONA
                                                                                                  POMONA 5748
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5748
                                                                                                  Newark Part No.50F1552
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$560.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $560.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5748
                                                                                                  Newark Part No.50F1552
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Kit TypeRF, Coaxial
                                                                                                  Kit ContentsF, N, BNC, TNC, SMA, UHF, Mini UHF, RCA/Phono, Coupling Adapters, Double Banana Plug, Double Binding Post, Signal Sampler & Case
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 5748 from Pomona Electronics is a Maxi Universal Coaxial RF Adapter Kit that allows users to make their own adapters combinations, such as SMA to BNC or BNC to double banana plugs. Adapter’s ends are joined with coupling nuts. Simply choose the combination needed. All connectors feature gold-plated center contacts and silver-plated brass bodies. Comes packaged in a durable storage case.

                                                                                                  • Match or mix adapter ends to create combination needed
                                                                                                  • Adapter’s ends are joined with coupling nuts
                                                                                                  • Gold plated center contacts
                                                                                                  • Silver-plated brass (shell) bodies
                                                                                                  • Impedance 50 Ohms, 75 Ohms
                                                                                                  • Frequency range up to DC 3 GHz
                                                                                                  • CE compliant

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  2 each of BNC male, BNC female, TNC male, TNC female, SMA male, SMA female, N male, N female, UHF male, UHF female, mini UHF male, mini UHF female, F male, F female, RCA/Phono male, RCA/Phono female adapters, 6 Coupling adapters, 1 Double banana plug, 1 Double binding post and 1 Signal Sampler.

                                                                                                  Technical Specifications

                                                                                                  Connector Kit Type

                                                                                                  RF, Coaxial

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  F, N, BNC, TNC, SMA, UHF, Mini UHF, RCA/Phono, Coupling Adapters, Double Banana Plug, Double Binding Post, Signal Sampler & Case

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.