ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Connector Kits
                                                                                                    Print Page

                                                                                                    6366

                                                                                                    Connector Kit, Hot Melt Fiber Termination Kit, Field Termination

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 6366
                                                                                                    3M 6366
                                                                                                    3M 6366
                                                                                                    3M 6366
                                                                                                    3M 6366
                                                                                                    3M 6366
                                                                                                    3M 6366
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No6366
                                                                                                    Newark Part No.58R3131
                                                                                                    Product Range6366 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051115260414 80611325996
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No6366
                                                                                                    Newark Part No.58R3131
                                                                                                    Product Range6366 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051115260414 80611325996
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Kit TypeField Termination
                                                                                                    Kit ContentsSC, ST & FC Connector Holder, Pad, Lapping Film, Stripper, Crimp Tool, Dispenser, Power Cord, Marker
                                                                                                    Product Range6366 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 6366 is a 120V Termination Kit for terminate SC, ST and FC single-mode and multi-mode hot melt connectors. The 80611325996 kit offers a microscope with oblique and coaxial lighting for a better view of the fibre end face inspection.

                                                                                                    • Better dual view of fibre end face inspection
                                                                                                    • Tools are organized and accessible
                                                                                                    • Fewer parts to carry, holds cable more securely
                                                                                                    • Organized into video segments for quick reference
                                                                                                    • Universal hot melt holders

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    120V 6-port Oven with cooling plate, 6x 6365-HH Universal connector holders, 2x 6365-PP Round polishing pads, 6192-A 2µm Lapping film, 20x Final lapping films, 2x 8892 Polishing jigs, 05-0002 Cable jacket stripper, 6365-KS Fibber snip, 6362-TH Stripping tool, 6365-CT Crimp tool, 6365-FS Fibber scribe and Roll-up tool pouch.

                                                                                                    Technical Specifications

                                                                                                    Connector Kit Type

                                                                                                    Field Termination

                                                                                                    Product Range

                                                                                                    6366 Series

                                                                                                    Kit Contents

                                                                                                    SC, ST & FC Connector Holder, Pad, Lapping Film, Stripper, Crimp Tool, Dispenser, Power Cord, Marker

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (4)

                                                                                                    Handling Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product