2. Connectors
                                                                                                    3. Connector Kits
                                                                                                    Print Page

                                                                                                    10200040001

                                                                                                    Connector Kit, Wire To Wire, Han 3A Hood & Housing, M20 Cable Gland & Han 4A 4Pos+PE Inserts

                                                                                                    HARTING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HARTING 10200040001
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No10200040001
                                                                                                    Newark Part No.94Y6848
                                                                                                    Product RangeHan 4A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    26 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$64.140
                                                                                                    5+$60.030
                                                                                                    10+$56.480
                                                                                                    25+$53.370
                                                                                                    50+$50.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $64.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HARTING
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No10200040001
                                                                                                    Newark Part No.94Y6848
                                                                                                    Product RangeHan 4A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Kit TypeWire To Wire
                                                                                                    Kit ContentsHan 3A Hood, M20 Cable Gland & Han 4A 4Pos+PE Inserts
                                                                                                    Product RangeHan 4A
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 10200040001 is a 4-way Han-Kit® Rectangular Connector Kit made of die-cast zinc alloy. Han® 4A, 4-pin + PE inserts and 18 to 14AWG screw terminal.

                                                                                                    • 3A Straight hood
                                                                                                    • 3A Straight bulkhead mounted housing
                                                                                                    • M20 metal cable gland
                                                                                                    • IP67 Protection rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Connector Kit Type

                                                                                                    Wire To Wire

                                                                                                    Product Range

                                                                                                    Han 4A

                                                                                                    Kit Contents

                                                                                                    Han 3A Hood, M20 Cable Gland & Han 4A 4Pos+PE Inserts

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product