2. Connectors
                                                                                                  3. Connector Kits
                                                                                                  Print Page

                                                                                                  AHVB-4KT-A

                                                                                                  Connector Kit, Wire To Board, Wire To Wire

                                                                                                  Date/Lot Code

                                                                                                  AMPHENOL INDUSTRIAL
                                                                                                  AMPHENOL INDUSTRIAL AHVB-4KT-A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPHENOL INDUSTRIAL
                                                                                                  Manufacturer Part NoAHVB-4KT-A
                                                                                                  Newark Part No.78Y9681
                                                                                                  Product RangeAHVB Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  178 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$49.59
                                                                                                  5+$47.85
                                                                                                  10+$46.98
                                                                                                  25+$44.95
                                                                                                  50+$43.79
                                                                                                  100+$41.18
                                                                                                  250+$39.73
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMPHENOL INDUSTRIAL
                                                                                                  ManufacturerAMPHENOL INDUSTRIAL
                                                                                                  Manufacturer Part NoAHVB-4KT-A
                                                                                                  Newark Part No.78Y9681
                                                                                                  Product RangeAHVB Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Kit TypeWire To Board, Wire To Wire
                                                                                                  Kit Contents1 x 4POS Plug & Receptacle Assembly, 6 x 16-18AWG Pin & Socket Contacts, Removal Tool, 2 x heat shrink tubing
                                                                                                  Product RangeAHVB Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AHVB-4KT-A is an AHVB series 4-way connector kit used in harsh environments, military and aerospace applications for over 30 years and developed it for heavy equipment, mining, medical, rail mass transit and other industrial markets. This revolutionary terminal has multiple strands of high tensile strength wire bundled together on each side of the contact that is then hooded for protection. This is High Vibration Brush (AHVB) terminals are “problem solvers” in all markets because they are made for high vibration, low mating forces, zero fretting and high mating cycles up to 100k. This terminal series is superior for all signal applications where environmental performance is critical to function, because it has 14 to 70 points of contact when mated making it unmatched in the industry. AHVB comes in a compact package size with a 22AWG contact at the terminal interface, but can also accommodate up to a size 16 gauge cable or have a PCB tail.

                                                                                                  • Low insertion force (1.0 oz typical), accommodates up to size 16 gauge cable or PCB tail
                                                                                                  • Signal contacts rated up to 5amps continuous
                                                                                                  • Less mechanical assist required at high I/O counts
                                                                                                  • IP67 mated and backshells or heat shrink can be added for IP69k
                                                                                                  • Designed to meet SAE J2030, 14 to 70 points of contact when mated
                                                                                                  • Withstand temperatures to 150°C
                                                                                                  • Interface seals impervious to chemicals/caustic fluids
                                                                                                  • 50Gohm (at 25°C) insulation resistance, 1960VAC (RMS) dielectric withstanding voltage
                                                                                                  • 1000VDC operating voltage, gold contact plating
                                                                                                  • Operating temperature range from -40°C to 150°C

                                                                                                  Contents

                                                                                                  6 pins for 16-18 gauge cable, 6 sockets for 16-18 gauge cable, one 4-way plug assembly, one 4-way receptacle assembly, one removal tool, two pieces of Amphenol’s HST heat shrink tubing.

                                                                                                  Technical Specifications

                                                                                                  Connector Kit Type

                                                                                                  Wire To Board, Wire To Wire

                                                                                                  Product Range

                                                                                                  AHVB Series

                                                                                                  Kit Contents

                                                                                                  1 x 4POS Plug & Receptacle Assembly, 6 x 16-18AWG Pin & Socket Contacts, Removal Tool, 2 x heat shrink tubing

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.