| Quantity | Price |
|---|---|
| 100+ | $28.420 |
| 250+ | $28.240 |
Product Information
Product Overview
The D-602-0140 is a SolderTacts Solder Contact made of beryllium copper with gold plated finish. One-piece controlled-reflow-solder contact is designed to terminate coaxial cables, shielded wires and twisted pairs faster and more reliably than other methods. This contact helps to eliminate the variables of crimping. The contact provides the optimum amount and type of solder and flux in a pre-fluxed solder preform that controls soldering and reduces operator sensitivity. This contact contains two solder sleeve terminations. One terminator connects the cable's signal conductor to the contact's inner pin. The other terminator connects the shield or ground lead to the contact body. When the contact is heated, the solder melts to provide a precise solder connection. This contact also provides a simultaneous electrical connection and strain relief and heat shrinkable tubing insulations help eliminate stress concentration on the wire within the contact.
- One-piece contact design with integrated soldering technology
- Controlled reflow soldering process yields reliable, consistent terminations
- 360° Shielding reduces crosstalk and improves signal transmission
- One-step installation process
- One contact fits multiple cable sizes
- Reflow solder joints are strong and reliable
- Terminations are fully inspectable
- 150°C Temperature rating
Applications
Defence, Military & Aerospace
Technical Specifications
SolderTacts
Solder
26AWG
-
Gold Plated Contacts
Pin
Circular and Rectangular Connectors
30AWG
Beryllium Copper
Lead
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate