Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1210230341
Newark Part No.06H3349
Product RangemPm 121023 Series
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.880 |
| 25+ | $4.480 |
| 50+ | $4.130 |
| 100+ | $3.850 |
| 250+ | $3.590 |
| 500+ | $3.360 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1210230341
Newark Part No.06H3349
Product RangemPm 121023 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
Accessory TypeDIN Valve Connector
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
Product RangemPm 121023 Series
SVHCLead
Technical Specifications
Connector Orientation
Right Angle
Accessory Type
DIN Valve Connector
For Use With
Hydraulic, Pneumatic, Electromagnetic and Sensors
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
Silver Plated Contacts
Cable Diameter Min
6mm
Product Range
mPm 121023 Series
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
18mm
Contact Material
Brass
Coupling Type
Internal Thread
Cable Diameter Max
8mm
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability