ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Circular DIN Valve Connectors
                                                                                                    Print Page

                                                                                                    1210230341

                                                                                                    Circular DIN Valve Connector, Right Angle, DIN Form A, 3 Poles + Ground, 250V AC / 300V DC, 16 A

                                                                                                    Date/Lot Code

                                                                                                    MOLEX / BRAD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX / BRAD 1210230341
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1210230341
                                                                                                    Newark Part No.06H3349
                                                                                                    Product RangemPm 121023 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    110 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.380
                                                                                                    10+$4.880
                                                                                                    25+$4.480
                                                                                                    50+$4.130
                                                                                                    100+$3.850
                                                                                                    250+$3.590
                                                                                                    500+$3.360
                                                                                                    1000+$3.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / BRAD
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1210230341
                                                                                                    Newark Part No.06H3349
                                                                                                    Product RangemPm 121023 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector OrientationRight Angle
                                                                                                    DIN FormDIN Form A
                                                                                                    Accessory TypeDIN Valve Connector
                                                                                                    No. of Poles3 Poles + Ground
                                                                                                    For Use WithHydraulic, Pneumatic, Electromagnetic and Sensors
                                                                                                    Voltage Rating Max250V AC / 300V DC
                                                                                                    Current Rating per Contact Max16A
                                                                                                    Mating Interface Pitch18mm
                                                                                                    IP RatingIP65
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingSilver Plated Contacts
                                                                                                    Coupling TypeInternal Thread
                                                                                                    Cable Diameter Min6mm
                                                                                                    Cable Diameter Max8mm
                                                                                                    Product RangemPm 121023 Series
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Connector Orientation

                                                                                                    Right Angle

                                                                                                    Accessory Type

                                                                                                    DIN Valve Connector

                                                                                                    For Use With

                                                                                                    Hydraulic, Pneumatic, Electromagnetic and Sensors

                                                                                                    Current Rating per Contact Max

                                                                                                    16A

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Contact Plating

                                                                                                    Silver Plated Contacts

                                                                                                    Cable Diameter Min

                                                                                                    6mm

                                                                                                    Product Range

                                                                                                    mPm 121023 Series

                                                                                                    DIN Form

                                                                                                    DIN Form A

                                                                                                    No. of Poles

                                                                                                    3 Poles + Ground

                                                                                                    Voltage Rating Max

                                                                                                    250V AC / 300V DC

                                                                                                    Mating Interface Pitch

                                                                                                    18mm

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Coupling Type

                                                                                                    Internal Thread

                                                                                                    Cable Diameter Max

                                                                                                    8mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product