2. Connectors
                                                                                                    3. Circular DIN Valve Connectors
                                                                                                    Print Page

                                                                                                    GDM 3009 J BLACK

                                                                                                    Circular DIN Valve Connector, Right Angle, DIN Form A, 3 Poles + Ground, 250V, 16 A, 18 mm

                                                                                                    HIRSCHMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HIRSCHMANN GDM 3009 J BLACK
                                                                                                    HIRSCHMANN GDM 3009 J BLACK
                                                                                                    HIRSCHMANN GDM 3009 J BLACK
                                                                                                    ManufacturerHIRSCHMANN
                                                                                                    Manufacturer Part NoGDM 3009 J BLACK
                                                                                                    Newark Part No.88X0094
                                                                                                    Also Known As932214100
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,322 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.660
                                                                                                    10+$3.530
                                                                                                    25+$3.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HIRSCHMANN
                                                                                                    ManufacturerHIRSCHMANN
                                                                                                    Manufacturer Part NoGDM 3009 J BLACK
                                                                                                    Newark Part No.88X0094
                                                                                                    Also Known As932214100
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector OrientationRight Angle
                                                                                                    DIN FormDIN Form A
                                                                                                    No. of Poles3 Poles + Ground
                                                                                                    Voltage Rating Max250V
                                                                                                    Current Rating per Contact Max16A
                                                                                                    Mating Interface Pitch18mm
                                                                                                    IP RatingIP65
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingCopper, Tin
                                                                                                    Product Range-
                                                                                                    Coupling TypeInternal Thread
                                                                                                    Cable Diameter Min4.5mm
                                                                                                    Cable Diameter Max7mm
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 932-214-100 is a 3-position Cable Socket with tin-plated contacts, central screw (M3 x 35) and PG 9 cable gland. The G-series cable socket/rectangular power connector has PA contact bearer and housing. It is suitable for 4.5 to 7mm cables.

                                                                                                    • 1.5mm² Maximum conductor
                                                                                                    • 250VAC/DC Rated voltage
                                                                                                    • 16A Rated current
                                                                                                    • ≤4mΩ Contact resistance
                                                                                                    • IP65 (gasket necessary) Protection rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Connector Orientation

                                                                                                    Right Angle

                                                                                                    No. of Poles

                                                                                                    3 Poles + Ground

                                                                                                    Current Rating per Contact Max

                                                                                                    16A

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Contact Plating

                                                                                                    Copper, Tin

                                                                                                    Coupling Type

                                                                                                    Internal Thread

                                                                                                    Cable Diameter Max

                                                                                                    7mm

                                                                                                    DIN Form

                                                                                                    DIN Form A

                                                                                                    Voltage Rating Max

                                                                                                    250V

                                                                                                    Mating Interface Pitch

                                                                                                    18mm

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cable Diameter Min

                                                                                                    4.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product