Circular MIL Spec Equivalent Connectors:
237 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45X7083 | Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Cable Mount Receptacle | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
28X6509 | Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | D | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | B | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | D | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | C | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Cable Mount Receptacle | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Cable Mount Receptacle | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | D | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Cable Mount Receptacle | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | D | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | C | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | D | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 130Contacts | Crimp Pin | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | D | Environmentally Sealed | ||||||
28X6819 | Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
28X6820 | Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Environmentally Sealed | |||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | B | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | C | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Cable Mount Receptacle | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2M805 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 130Contacts | Crimp Socket | Threaded | 23-130 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | D | Environmentally Sealed | ||||||