52,365 Product Results Found for "position"
Find a huge range of Circular MIL Spec Connectors at Newark Electronics. We stock a large selection of Circular MIL Spec Connectors, including new and most popular products from the world's top manufacturers including: Glenair, Amphenol Aerospace, Amphenol Industrial, Souriau-sunbank / Eaton & ITT Cannon
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Equivalent Military Specification
Connector Body Plating
Contact Material
Contact Plating
IP Rating
Insert Rotation
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79J5697 | Each | 1+ $327.240 5+ $281.500 10+ $235.750 25+ $190.000 50+ $147.860 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Socket | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
95J9468 | Each | 1+ $185.380 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
30W8957 | Each | 1+ $160.620 5+ $155.020 10+ $149.400 25+ $147.980 50+ $130.920 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
95J9543 | Each | 1+ $201.670 5+ $192.000 10+ $182.330 25+ $172.650 50+ $162.980 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $178.160 5+ $164.810 10+ $151.450 25+ $141.980 50+ $135.210 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
Each | 1+ $408.270 5+ $363.660 10+ $319.040 25+ $221.600 50+ $172.580 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
38T1683 | Each | 1+ $47.130 5+ $45.510 10+ $43.870 25+ $42.100 50+ $42.020 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin | Threaded | 15-19 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T1689 | Each | 1+ $65.450 5+ $60.530 10+ $55.610 25+ $48.180 50+ $47.250 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $172.760 5+ $162.970 10+ $153.170 25+ $145.070 50+ $136.960 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
96J1884 | Each | 1+ $130.450 5+ $128.050 10+ $126.200 25+ $124.390 50+ $122.930 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 11Contacts | Crimp Socket | Threaded | 21-11 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
38T1786 | Each | 1+ $51.470 5+ $49.290 10+ $47.090 25+ $45.080 50+ $42.930 More Pricing... | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2088 | Each | 1+ $68.370 5+ $65.860 10+ $63.350 25+ $61.920 50+ $60.730 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
25K2767 | Each | 1+ $136.900 5+ $132.270 10+ $127.650 25+ $109.060 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 16Contacts | Crimp Socket | Threaded | 21-16 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
96J2996 | Each | 1+ $156.900 5+ $155.090 10+ $153.260 25+ $112.270 50+ $104.750 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
38T1686 | Each | 1+ $47.100 5+ $43.570 10+ $40.030 25+ $37.520 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T1804 | Each | 1+ $52.030 5+ $48.770 10+ $45.520 25+ $42.790 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2064 | Each | 1+ $53.020 5+ $50.760 10+ $48.490 25+ $41.080 50+ $40.840 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
25K2769 | Each | 1+ $222.170 5+ $191.830 10+ $161.470 25+ $150.640 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
58T1594 | Each | 1+ $75.870 5+ $75.310 10+ $74.760 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
95J9546 | Each | 1+ $182.910 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 56Contacts | Crimp Socket | Threaded | 25-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2071 | Each | 1+ $44.960 5+ $42.970 10+ $40.970 25+ $39.630 50+ $37.860 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 10Contacts | Crimp Socket | Threaded | 13-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $114.940 5+ $109.190 10+ $103.440 25+ $101.680 50+ $100.470 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
Each | 1+ $122.440 5+ $117.690 10+ $112.940 25+ $108.590 50+ $93.800 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
95J9425 | Each | 1+ $103.750 5+ $99.990 10+ $96.230 25+ $92.200 50+ $81.850 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ $69.750 5+ $66.370 10+ $62.980 25+ $60.980 50+ $59.950 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||