SuperNine Series Circular MIL Spec Connectors:
6 Products FoundMIL-DTL-38999 Series III Type Connectors
The SuperNine advanced performance MIL-DTL-38999 connector series rolls up many of the technology advances Glenair has pioneered in our environmental, hermetic, and filter connectors into a comprehensive high-performance MILDTL-38999 Series III solution. SuperNine® combines advanced plating, sealing and other high-performance features including:
- 1500 mating cycle advanced durability contacts
- Integrated EMI shield banding porch
- High-durability anti-vibration coupling
- Tight-tolerance composite shell fiber optics
- Extensive line of sealed PC tail configurations
- Crimp contact hermetics
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | SuperNine Series | Jam Nut Receptacle | 37Contacts | PCB Socket | Threaded | 15-35 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | SuperNine Series | Cable Mount Plug | 37Contacts | Crimp Pin | - | 15-35 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | SuperNine Series | Cable Mount Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | - | 25-8 | Aluminum Body | Nickel-PTFE | - | - | N | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | SuperNine Series | Cable Mount Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-8 | Aluminum Body | Nickel-PTFE | - | - | N | Environmentally Sealed | ||||||
Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | SuperNine Series | Jam Nut Receptacle | 8Contacts | PCB Pin | Threaded | 25-8 | Aluminum Body | Nickel-PTFE | Copper Alloy | Gold | N | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | SuperNine Series | Jam Nut Receptacle | 8Contacts | PCB Pin | Threaded | 25-8 | Aluminum Body | Nickel-PTFE | Copper Alloy | Gold | N | - | ||||||