52,514 Product Results Found for "position"
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95J9468 | Each | 1+ $185.380 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
79J5697 | Each | 1+ $422.330 5+ $382.120 10+ $341.910 25+ $301.700 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Socket | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $391.030 5+ $352.060 10+ $313.090 25+ $306.530 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
30W8957 | Each | 1+ $303.430 5+ $281.400 10+ $259.360 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
95J9543 | Each | 1+ $291.060 5+ $277.600 10+ $264.130 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $319.200 5+ $304.780 10+ $290.350 25+ $279.930 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
96J2451 | Each | 1+ $354.370 5+ $343.250 10+ $332.110 25+ $332.030 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
Each | 1+ $249.650 5+ $230.300 10+ $210.940 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
38T2061 | Each | 1+ $46.160 5+ $42.700 10+ $39.230 25+ $38.370 50+ $37.810 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $355.210 5+ $340.580 10+ $325.940 25+ $304.880 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
25K3760 | Each | 1+ $103.830 5+ $99.840 10+ $95.830 25+ $92.140 50+ $89.040 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 16Contacts | Crimp Pin | Threaded | 21-16 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||||
71K3178 | Each | 1+ $813.750 5+ $707.610 10+ $630.810 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 11Contacts | Crimp Pin | Threaded | 25-11 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
38T2077 | Each | 1+ $48.870 5+ $45.220 10+ $41.550 25+ $40.840 50+ $40.240 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
96J1884 | Each | 1+ $286.530 5+ $277.530 10+ $268.540 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 11Contacts | Crimp Socket | Threaded | 21-11 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
38T1683 | Each | 1+ $44.630 5+ $41.280 10+ $37.930 25+ $36.980 50+ $36.440 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin | Threaded | 15-19 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T1786 | Each | 1+ $44.910 5+ $41.540 10+ $38.170 25+ $37.220 50+ $36.690 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2080 | Each | 1+ $56.070 5+ $51.870 10+ $48.170 25+ $47.460 50+ $46.780 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2088 | Each | 1+ $65.710 5+ $60.790 10+ $57.300 25+ $56.450 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $415.480 5+ $405.380 10+ $395.270 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||||
Each | 1+ $130.350 5+ $122.720 10+ $115.100 25+ $110.330 50+ $109.030 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
23K2376 | Each | 1+ $598.880 5+ $566.900 10+ $534.910 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Pin | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
30W8660 | Each | 1+ $238.650 5+ $212.150 10+ $185.640 25+ $140.840 50+ $140.600 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 66Contacts | Crimp Pin | Threaded | 19-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
81H1863 | Each | 1+ $194.690 5+ $169.070 10+ $143.460 25+ $137.950 50+ $133.330 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 23-55 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2068 | Each | 1+ $46.480 5+ $43.000 10+ $39.510 25+ $38.660 50+ $38.100 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 10Contacts | Crimp Pin | Threaded | 13-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
58T1585 | Each | 1+ $279.520 5+ $267.650 10+ $255.760 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 18Contacts | Crimp Socket | Threaded | 15-18 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||