Mini-Snap IEC Series Circular Industrial Connectors:
45 Products FoundODU IEC 60601-1 Compliant Connectors
An important focus is the topic of the general electric safety in medical devices. Particularly in applications located in direct proximity to patients and operators, the approval authorities place maximum requirements on the electrical safety of medical products and the well-being of patients. This is regulated in the IEC 60601-1.
- Maximum protection against electrical shock (2 MOOP / 2 MOPP)
- Up to 500 autoclavable cycles
- Robust metal housing
- Advanced electromagnetic shielding capabilities
- High mechanical resistance
- Rated current‐carrying capacity 7A
- IP rated connector
- Push-pull locking connector
- Sterilizable connectors
- Medical device connector
View
Buyer
Engineer
Manufacturer
Connector Type
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $114.920 5+ $109.410 10+ $104.600 25+ $99.780 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 12Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $154.680 5+ $147.270 10+ $140.790 25+ $134.300 | Miniature Circular Connector | Mini-Snap IEC Series | Cable Mount Plug | 16Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $97.620 5+ $92.940 10+ $88.850 25+ $84.760 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 8Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $154.680 5+ $147.270 10+ $140.790 25+ $134.300 | Miniature Circular Connector | Mini-Snap IEC Series | Straight Plug | 16Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $114.920 5+ $109.410 10+ $104.600 25+ $99.780 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 12Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $161.090 5+ $153.380 10+ $146.620 25+ $139.870 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 8Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $135.070 5+ $129.770 10+ $125.140 25+ $120.500 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 12Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $64.340 5+ $60.380 10+ $57.150 25+ $53.910 50+ $51.400 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 7Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $57.450 5+ $53.920 10+ $51.030 25+ $48.140 50+ $45.890 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 7Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $111.640 5+ $106.300 10+ $101.620 25+ $96.940 | Miniature Circular Connector | Mini-Snap IEC Series | Straight Plug | 8Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $70.240 5+ $65.930 10+ $62.400 25+ $58.860 50+ $56.120 | Miniature Circular Connector | Mini-Snap IEC Series | Cable Mount Plug | 7Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $99.810 5+ $93.680 10+ $88.660 25+ $83.640 50+ $79.740 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 8Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $64.340 5+ $60.380 10+ $57.150 25+ $53.910 50+ $51.400 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 7Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $181.290 5+ $174.190 10+ $167.960 25+ $161.740 | Miniature Circular Connector | Mini-Snap IEC Series | Straight Plug | 12Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $155.030 5+ $147.600 10+ $141.110 25+ $134.610 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 16Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $63.910 5+ $59.980 10+ $56.770 25+ $53.550 50+ $51.060 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 7Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $73.520 5+ $69.000 10+ $65.310 25+ $61.610 50+ $58.730 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 7Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $102.440 5+ $97.530 10+ $93.240 25+ $88.950 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 8Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $161.090 5+ $153.380 10+ $146.620 25+ $139.870 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 16Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $90.760 5+ $86.140 10+ $82.360 25+ $78.580 50+ $75.640 | Miniature Circular Connector | Mini-Snap IEC Series | Cable Mount Plug | 7Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $152.360 5+ $145.060 10+ $138.670 25+ $132.290 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 16Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $112.880 5+ $107.470 10+ $102.740 25+ $98.010 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 8Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $159.830 5+ $153.570 10+ $148.080 25+ $142.600 | Standard Circular Connector | Mini-Snap IEC Series | Bulkhead Receptacle | 12Contacts | Crimp Socket | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $185.510 5+ $176.620 10+ $168.850 25+ $161.070 | Miniature Circular Connector | Mini-Snap IEC Series | Straight Plug | 16Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||
Each | 1+ $70.240 5+ $65.930 10+ $62.400 25+ $58.860 50+ $56.120 | Miniature Circular Connector | Mini-Snap IEC Series | Straight Plug | 7Contacts | Crimp Pin | Push-Pull | Copper Alloy Body | Chrome | Copper Alloy | Gold | IP50, IP69 | ||||||