Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $9.110 |
| 25+ | $8.880 |
| 50+ | $8.650 |
| 100+ | $8.460 |
| 250+ | $8.260 |
| 500+ | $8.140 |
Product Information
Alternatives for 5960-203-04141
1 Product Found
Product Overview
The HD30/HDP20 series Connector is developed to provide a solution to todays system problems found in the heavy duty trucking, equipment and transportation industries. The HD/HDP is a cylindrical, multi-pin, sealed device utilizing crimp type contacts that are quickly and easily inserted or removed. Use of HD/HDP series eliminates several other common connector problems. It provides the widest selection of interconnections for critical circuits requiring heavy-duty environmental terminations. Together, the HD and HDP offer common layouts, common tooling, the same adaptability to backshells and both meet the performance standards for heavy duty applications. So whether you are looking for rugged HD metal shells or HDP plastic shells, Deutsch offers the best product for your applications while holding the line on hidden inventory and assembly. Operation under severe shock and vibration reducing break down and out of commission loss due to rugged operating conditions.
- Quick, fool-proof assembly, decreasing time on the assembly line and eliminating miswiring
- Simple and easy to rework, decreasing down time and increasing profits to the operator
- Sealed against moisture and contaminants, eliminating open wiring system
- Human factors engineered to assure that assembly/rework can reliably handled by unskilled personnel
- Simplified pin contact design limits possibility of bending
- Hard plastic insert and closed contact interface captivate the contacts to prevent float and splay
- Redundant wire seals prevent contamination from entering from rear of connector
- Sealing plug to fill unused cavities to keep environmental sealing characteristics intact
- Positive shell keying prevents mismating
- Simple, one quarter turn coupling
- Free rotating, captivated coupling ring for fast assembly
- Coupling ring designed to insure proper environmental sealing with minimum mating forces
- Audio and visual indications of positive locked condition
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
HD30/HDP20
Crimp
4AWG
Nickel Plated Contacts
Lead (21-Jan-2025)
Pin
-
HDP Series Circular Connectors
Copper
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate