Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0343Copy
Newark Part No.30C9083
Product RangeTrident Neptune/TNM Series
Your Part Number
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $37.040 |
Price for:Each
Minimum: 2
Multiple: 1
$74.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0343Copy
Newark Part No.30C9083
Product RangeTrident Neptune/TNM Series
Technical Datasheet
Connector Shell Size16
Cable Diameter Max17mm
Strain Relief Material-
Product RangeTrident Neptune/TNM Series
For Use WithTrident Neptune Circular Conectors
SVHCTo Be Advised
Product Overview
The Trident Neptune/TNM series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. TNM (Trident Neptune Metal) is specifically designed to meet the needs of systems that require shielding, sealing and the extra durability of a metal shell. The combination of Trident contacts, membrane seals and the universal shielded end-bell make TNM both effective and easy to assemble. TNM features nickel plated zinc alloy shells and thermoplastic insulators.
- UL94V-0 Flammability
Applications
Industrial, Logistics
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
Trident Neptune Circular Conectors
Cable Diameter Max
17mm
Product Range
Trident Neptune/TNM Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate