Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-829868-3
Newark Part No.80R8885
Product RangeDUOPLUG Series
Technical Datasheet
149 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 10+ | $0.101 |
| 25+ | $0.101 |
| 100+ | $0.101 |
| 500+ | $0.101 |
| 1000+ | $0.101 |
| 2500+ | $0.101 |
| 5000+ | $0.101 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-829868-3
Newark Part No.80R8885
Product RangeDUOPLUG Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts3 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeIDC / IDT
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product RangeDUOPLUG Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3-829868-3 is a right-angle 3-position 1-row standard Edge Connector with tin-plated phosphor bronze contacts. It is made of grey PBTP closed-end housing. It has IDC termination, contact retention and a keyed mating alignment. It is suitable for use with PCB frame and Tab header.
- Preloaded and pre-assembled
- Side card entry style
- 63V Operating voltage
- 90° Cable exit angle
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
3 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (23-Jan-2024)
Card Thickness
-
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
DUOPLUG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate