DT Series Automotive Connectors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Automotive Connector Shell Style
No. of Contacts
Automotive Contact Type
Connector Body Material
Contact Material
Contact Plating
IP Rating
Voltage Rating
Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38AH5665 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $8.680 10+ $7.370 25+ $6.910 50+ $6.710 100+ $6.550 More Pricing... | DT Series | Straight Receptacle | 2Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | IP68 | 12VDC | 13A | ||||
38AH5666 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $9.080 10+ $8.780 25+ $8.550 50+ $8.330 100+ $8.140 More Pricing... | DT Series | Straight Receptacle | 4Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | IP68 | 12VDC | 13A | ||||
79AC5548 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $13.080 10+ $12.630 25+ $12.310 50+ $12.000 100+ $11.720 More Pricing... | DT Series | Straight Header | 12Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | IP68 | 250V | 13A | ||||
38AH5667 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $12.510 10+ $11.410 25+ $10.280 50+ $9.790 100+ $9.410 More Pricing... | DT Series | Straight Receptacle | 6Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | IP68 | 12VDC | 13A | ||||
38AH5662 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $14.200 5+ $13.930 10+ $13.600 25+ $13.340 50+ $13.110 More Pricing... | DT Series | Right Angle Receptacle | 8Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | - | Gold | IP68 | IP68 | 12VDC | - | ||||
38AH5663 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $13.630 5+ $13.370 10+ $13.050 25+ $12.800 50+ $12.590 More Pricing... | DT Series | Right Angle Receptacle | 12Contacts | PCB Pin | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | Copper Alloy | Nickel | IP68 | IP68 | 12VDC | 13A | ||||