2. Connectors
                                                                                                  3. Audio & Video Connectors & Adapters
                                                                                                  4. Audio & Video Connectors
                                                                                                  5. Audio Jacks & Audio Plugs
                                                                                                  Print Page

                                                                                                  NP2X-B-CRYSTAL

                                                                                                  Phone Audio Connector, Professional, 2 Contacts, Plug, 1/4 ", Cable Mount, Gold Plated Contacts

                                                                                                  NEUTRIK
                                                                                                  NEUTRIK NP2X-B-CRYSTAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNEUTRIK
                                                                                                  Manufacturer Part NoNP2X-B-CRYSTAL
                                                                                                  Newark Part No.11N9573
                                                                                                  Product RangecrystalCON Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  25+$29.18
                                                                                                  50+$28.11
                                                                                                  100+$26.87
                                                                                                  200+$24.91
                                                                                                  Price for:Each
                                                                                                  Minimum: 25
                                                                                                  Multiple: 25
                                                                                                  $729.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NEUTRIK
                                                                                                  ManufacturerNEUTRIK
                                                                                                  Manufacturer Part NoNP2X-B-CRYSTAL
                                                                                                  Newark Part No.11N9573
                                                                                                  Product RangecrystalCON Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts2Contacts
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  Pin Diameter1/4"
                                                                                                  Connector MountingCable Mount
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector Body MaterialMetal Body
                                                                                                  Product RangecrystalCON Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The NP2X-B-CRYSTAL from Neutrik is a 2 pole 1/4" professional phone plug. It is fancy, noble, valuable, attractive and eye catcher connector.

                                                                                                  • Rated voltage is less than 50V
                                                                                                  • Cable outer diameter range from 4mm to 7mm
                                                                                                  • Greater than 1000 mating cycles
                                                                                                  • Wire size is 18AWG (1mm²)
                                                                                                  • Gold plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
                                                                                                  • Shell is made of CRYSTALLIZED swarovski elements with black chromium plating
                                                                                                  • IEC 60603-11/EIA RS-453 compliant
                                                                                                  • Temperature range from -20°C to 65°C

                                                                                                  Applications

                                                                                                  Audio, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  2Contacts

                                                                                                  Pin Diameter

                                                                                                  1/4"

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Product Range

                                                                                                  crystalCON Series

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Connector Body Material

                                                                                                  Metal Body

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.