2. Connectors
                                                                                                    3. Terminal Junction Modules
                                                                                                    4. Feedback Modules
                                                                                                    5. Results

                                                                                                    4 Product Results Found for "mil-"

                                                                                                    Find a huge range of Feedback Modules at Newark Electronics. We stock a large selection of Feedback Modules, including new and most popular products from the world's top manufacturers including: Amphenol Pcd
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    No. of Contacts
                                                                                                    Module Body Material
                                                                                                    Contact Gender
                                                                                                    Contact Size
                                                                                                    Contact Material
                                                                                                    Contact Plating
                                                                                                    Current Rating
                                                                                                    Wire Size AWG Min
                                                                                                    Wire Size AWG Max
                                                                                                    Operating Temperature Range
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    M81714/2-DA1
                                                                                                    AMPHENOL PCD M81714/2-DA1
                                                                                                    88M3259

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AMPHENOL PCD
                                                                                                    1. Feedback Module
                                                                                                    2. Class D
                                                                                                    3. 10 Contacts
                                                                                                    4. Size 20
                                                                                                    5. 7.5 A
                                                                                                    6. 24 - 20 AWG
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    10Contacts
                                                                                                    PEI (Polyetherimide) Body
                                                                                                    Socket
                                                                                                    20
                                                                                                    Copper Alloy
                                                                                                    Gold Plated Contacts
                                                                                                    7.5A
                                                                                                    24AWG
                                                                                                    20AWG
                                                                                                    -65°C to +200°C
                                                                                                    MIL-T-81714 Series I
                                                                                                    M81714/3-DA1
                                                                                                    AMPHENOL PCD M81714/3-DA1
                                                                                                    57K2889

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AMPHENOL PCD
                                                                                                    1. Feedback Module
                                                                                                    2. Class D
                                                                                                    3. 8 Contacts
                                                                                                    4. Size 16
                                                                                                    5. 13 A
                                                                                                    6. 20 - 16 AWG
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    8Contacts
                                                                                                    PEI (Polyetherimide) Body
                                                                                                    Socket
                                                                                                    16
                                                                                                    Copper Alloy
                                                                                                    Gold Plated Contacts
                                                                                                    13A
                                                                                                    20AWG
                                                                                                    16AWG
                                                                                                    -65°C to +200°C
                                                                                                    MIL-T-81714 Series I
                                                                                                    M81714/3-DB1
                                                                                                    AMPHENOL PCD M81714/3-DB1
                                                                                                    54K3735

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AMPHENOL PCD
                                                                                                    1. Feedback Module
                                                                                                    2. Class D
                                                                                                    3. 8 Contacts
                                                                                                    4. Size 16
                                                                                                    5. 13 A
                                                                                                    6. 20 - 16 AWG
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    8Contacts
                                                                                                    PEI (Polyetherimide) Body
                                                                                                    Socket
                                                                                                    16
                                                                                                    Copper Alloy
                                                                                                    Gold Plated Contacts
                                                                                                    13A
                                                                                                    20AWG
                                                                                                    16AWG
                                                                                                    -65°C to +200°C
                                                                                                    MIL-T-81714 Series I
                                                                                                    M81714/1-DB1
                                                                                                    AMPHENOL PCD M81714/1-DB1
                                                                                                    20M8029

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AMPHENOL PCD
                                                                                                    1. Feedback Module
                                                                                                    2. Class D
                                                                                                    3. 10 Contacts
                                                                                                    4. Size 22
                                                                                                    5. 5 A
                                                                                                    6. 26 - 22 AWG
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    10Contacts
                                                                                                    PEI (Polyetherimide) Body
                                                                                                    Socket
                                                                                                    22
                                                                                                    Copper Alloy
                                                                                                    Gold Plated Contacts
                                                                                                    5A
                                                                                                    26AWG
                                                                                                    22AWG
                                                                                                    -65°C to +200°C
                                                                                                    MIL-T-81714 Series I
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product