Two Phase EV Charging Cables:
9 Products FoundFind a huge range of Two Phase EV Charging Cables at Newark Electronics. We stock a wide range of EV Charging Cables, such as Single Phase, Three Phase & Two Phase EV Charging Cables from the worlds top manufacturers including: ITT Cannon
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07AM6780 | Each | 1+ $298.080 50+ $266.140 100+ $248.710 | Two Phase | 220V | 32A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6781 | Each | 1+ $341.730 50+ $305.130 100+ $285.160 | Two Phase | 220V | 32A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6787 | Each | 1+ $547.080 50+ $488.440 100+ $456.500 | Two Phase | 220V | 80A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6784 | Each | 1+ $419.270 50+ $374.350 100+ $349.850 | Two Phase | 220V | 48A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6779 | Each | 1+ $254.530 50+ $227.270 100+ $212.400 | Two Phase | 220V | 32A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6786 | Each | 1+ $485.450 50+ $433.410 100+ $405.080 | Two Phase | 220V | 80A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6783 | Each | 1+ $365.110 50+ $325.990 100+ $304.680 | Two Phase | 220V | 48A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6785 | Each | 1+ $425.790 50+ $380.180 100+ $355.330 | Two Phase | 220V | 80A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6782 | Each | 1+ $311.930 50+ $278.510 100+ $260.310 | Two Phase | 220V | 48A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||