3 Product Results Found for "ALPHA WIRE"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | ALPHA CONNECT Series | M8 | Plug | Male | 3Contacts | 3 Positions | Screw Pin | Straight Cable Mount | IP67, NEMA 6P | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 63V | ||||||
Each | Pricing is unavailable. Please contact customer services. | ALPHA CONNECT Series | Mini 7/8" | Receptacle | Female | 5Contacts | 5 Positions | Screw Socket | Straight Cable Mount | IP67, NEMA 6P | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 9A | 250V | ||||||
Each | Pricing is unavailable. Please contact customer services. | ALPHA CONNECT Series | Mini 7/8" | Receptacle | Female | 3Contacts | 3 Positions | Screw Socket | Straight Cable Mount | IP67, NEMA 6P | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 12A | 250V | ||||||