Box Mount Receptacle Circular MIL Spec Connectors:
53,119 Products FoundFind a huge range of Circular MIL Spec Connectors at Newark Electronics. We stock a large selection of Circular MIL Spec Connectors, including new and most popular products from the world's top manufacturers including: Glenair, Amphenol Aerospace, Amphenol Industrial, Souriau-sunbank / Eaton & ITT Cannon
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38T2050 | Each | 1+ $47.730 5+ $44.160 10+ $40.570 25+ $39.790 50+ $39.210 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 11-5 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2061 | Each | 1+ $46.160 5+ $42.700 10+ $39.230 25+ $38.370 50+ $37.810 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $355.210 5+ $340.580 10+ $325.940 25+ $308.630 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
25K3760 | Each | 1+ $103.830 5+ $99.840 10+ $95.830 25+ $92.140 50+ $90.700 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 16Contacts | Crimp Pin | Threaded | 21-16 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||||
09J9063 | Each | 1+ $19.540 5+ $18.750 10+ $17.950 25+ $17.020 50+ $16.360 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 4Contacts | Solder Pin | Threaded | 18-10 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
71K3178 | Each | 1+ $844.870 5+ $734.670 10+ $654.940 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 11Contacts | Crimp Pin | Threaded | 25-11 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
38T2025 | Each | 1+ $40.840 5+ $37.780 10+ $34.710 25+ $33.560 50+ $33.070 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin | Threaded | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
54H0147 | Each | 1+ $22.310 5+ $21.420 10+ $20.530 25+ $19.470 50+ $18.180 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 5Contacts | Solder Socket | Threaded | 14S-5 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
95J9494 | Each | 1+ $109.770 5+ $100.200 10+ $90.630 25+ $90.610 50+ $90.590 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
96J1884 | Each | 1+ $286.530 5+ $277.530 10+ $268.540 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 11Contacts | Crimp Socket | Threaded | 21-11 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
38T1683 | Each | 1+ $44.630 5+ $41.280 10+ $37.930 25+ $36.980 50+ $36.440 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin | Threaded | 15-19 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $145.990 5+ $131.660 10+ $117.340 25+ $112.990 50+ $108.630 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin | Threaded | 11-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
95J9468 | Each | 1+ $185.380 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
38T1786 | Each | 1+ $44.910 5+ $41.540 10+ $38.170 25+ $37.220 50+ $36.690 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2040 | Each | 1+ $47.150 5+ $43.620 10+ $40.090 25+ $39.270 50+ $38.710 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
38T2080 | Each | 1+ $56.070 5+ $51.870 10+ $48.170 25+ $47.460 50+ $46.780 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2088 | Each | 1+ $65.710 5+ $60.790 10+ $57.300 25+ $56.450 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
76J3282 | Each | 1+ $53.800 5+ $50.970 10+ $48.150 25+ $43.270 50+ $42.270 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 24Contacts | Solder Pin | Threaded | 24-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
84J3638 | Each | 1+ $122.480 5+ $116.250 10+ $110.000 25+ $102.150 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $130.350 5+ $122.720 10+ $115.100 25+ $110.330 50+ $109.030 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
23K2376 | Each | 1+ $598.880 5+ $566.900 10+ $534.910 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Pin | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
30W8660 | Each | 1+ $238.650 5+ $212.150 10+ $185.640 25+ $140.840 50+ $140.600 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 66Contacts | Crimp Pin | Threaded | 19-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
81H1863 | Each | 1+ $194.690 5+ $169.070 10+ $143.460 25+ $137.950 50+ $133.330 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 23-55 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
95J9647 | Each | 1+ $141.200 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 8-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
08H0294 | Each | 1+ $13.490 5+ $13.390 10+ $13.290 25+ $12.580 50+ $12.070 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 4Contacts | Solder Socket | Threaded | 14S-2 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||