42 Product Results Found for "FILCONN"
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84AC6637 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6635 | Each | 1+ $165.250 10+ $160.750 25+ $155.500 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6634 | Each | 1+ $0.000 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
84AC6636 | Each | 1+ $0.000 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Socket | Threaded | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6638 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6651 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 6Contacts | Crimp Socket | Threaded | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6626 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 6Contacts | Crimp Pin | Threaded | 11-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6624 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6660 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6642 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Socket | Threaded | 11-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6661 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6659 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6625 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6655 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6622 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6647 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6639 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6663 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6621 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 6Contacts | Crimp Socket | Threaded | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6623 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6646 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6629 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6633 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6644 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
84AC6657 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 6Contacts | Crimp Socket | Threaded | 11-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||