53,146 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Equivalent Military Specification
Connector Body Plating
Contact Material
Contact Plating
IP Rating
Insert Rotation
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $121.850 5+ $120.830 10+ $119.820 25+ $118.800 50+ $117.780 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | General Duty | ||||||
31K1448 | Each | 1+ $147.210 5+ $141.150 10+ $135.090 25+ $135.080 50+ $131.060 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 32Contacts | Crimp Socket | Threaded | 19-32 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | |||||
31K3833 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 32Contacts | Crimp Pin | Bayonet | 18-32 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ $56.230 5+ $53.910 10+ $51.590 25+ $49.600 50+ $47.950 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 18Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 15-18 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||||
40M0985 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series I | MS27656 Series | Wall Mount Receptacle | 128Contacts | Crimp Pin | Bayonet | 25-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | Environmentally Sealed | |||||
Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Socket | Threaded | 23-55 | Stainless Steel Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
02K7869 | Each | 1+ $173.880 5+ $157.590 10+ $141.290 25+ $118.980 50+ $102.750 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 37Contacts | Solder Pin | Threaded | 28-21 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Silver | Y | Environmentally Sealed | |||||
96J8517 | Each | 1+ $22.180 5+ $20.990 10+ $19.810 25+ $18.630 50+ $17.800 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 4Contacts | Solder Socket | Threaded | 14S-2 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | X | General Duty | |||||
73R1692 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 5Contacts | Crimp Socket | Threaded | 15-5 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
56K8767 | Each | 1+ $143.610 5+ $140.980 10+ $138.930 25+ $136.950 50+ $135.330 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 11Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-11 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
31K3961 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series I | MS27656 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
96J9443 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 5Contacts | Solder Pin | Threaded | 14S-5 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed, Lightweight | |||||
25K8273 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-26482 Series I | MS3124 Series | Jam Nut Receptacle | 26Contacts | Crimp Socket | Bayonet | 16-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J1831 | Each | 1+ $54.980 5+ $52.730 10+ $50.460 25+ $48.520 50+ $46.900 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
33K9639 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 79Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 20-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
74K1446 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27472 Series | Wall Mount Receptacle | 66Contacts | Crimp Socket | Bayonet | 18-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
74K1476 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27474 Series | Jam Nut Receptacle | 55Contacts | Crimp Pin | Bayonet | 16-55 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
74K1519 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 12-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
74K1541 | Each | 1+ $453.060 5+ $448.810 10+ $444.560 25+ $424.980 | MIL-DTL-38999 Series I | MS27656 Series | Wall Mount Receptacle | 43Contacts | Crimp Socket | Bayonet | 25-43 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
74K1611 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-26482 Series I | MS3127 Series | Box Mount Receptacle | 6Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 10-6 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
15K8211 | Each | 25+ $89.560 50+ $87.640 100+ $83.330 250+ $80.940 | MIL-DTL-5015 Series | MS3108 Series | Right Angle Plug | 19Contacts | Solder Pin | Threaded | 22-14 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
Each | 1+ $60.550 5+ $59.330 10+ $58.090 25+ $56.690 50+ $55.470 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 15-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
46K6144 | Each | 1+ $140.620 5+ $138.810 10+ $137.000 25+ $135.200 50+ $130.690 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ $157.430 5+ $150.960 10+ $144.480 25+ $138.920 50+ $134.280 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
60K6330 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 9-98 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||