0
0 Items$0.00

Pin Headers :

280,661 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
Gender
No. of Contacts
Contact Termination Type
No. of Rows
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
56H1962

RoHS

Date/Lot Code

Each
1+$0.231
10+$0.201
25+$0.194
50+$0.186
100+$0.178
More Pricing...
Board-to-Board, Wire-to-Board
2.54mm
-
1Rows
-
3Contacts
Through Hole Straight
-
-
KK 254 42375 Series
Unshrouded
Brass
Tin Plated Contacts
Pin Header
Nylon (Polyamide), Glass Filled Body
Straight
4A
90F5631

RoHS

Date/Lot Code

Each
1+$0.391
10+$0.329
25+$0.307
100+$0.275
500+$0.246
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
8Contacts
Through Hole Straight
-
-
MTA-100 Series
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
90F4250

RoHS

Each
1+$0.134
10+$0.116
25+$0.109
100+$0.096
500+$0.087
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
MTA-100 Series
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
34P1336

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.907
10+$0.853
100+$0.669
500+$0.589
1000+$0.498
Wire-to-Board
1.2mm
-
1Rows
-
2Contacts
Surface Mount Right Angle
-
-
ACH
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
-
-
96K2804

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.560
25+$1.480
50+$1.390
100+$1.310
More Pricing...
Wire-to-Board
2.54mm
-
2Rows
-
10Contacts
Through Hole Straight
-
-
AMP-LATCH Series
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
-
-
38K8079

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.540
10+$0.472
25+$0.449
50+$0.420
100+$0.402
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
5Contacts
Surface Mount
-
-
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
55H9215

RoHS

Date/Lot Code

Each
1+$0.190
10+$0.160
25+$0.152
50+$0.144
100+$0.137
More Pricing...
Board-to-Board, Wire-to-Board
2.54mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
KK 254 4030 Series
Unshrouded
Brass
Matte Tin Plated Contacts
Pin Header
Nylon (Polyamide) Body
Straight
4A
55H9687

RoHS

Date/Lot Code

Each
1+$0.557
10+$0.406
25+$0.385
50+$0.371
100+$0.355
More Pricing...
Board-to-Board, Wire-to-Board
2.54mm
-
1Rows
-
3Contacts
Through Hole Straight
-
-
KK 254 4030 Series
Unshrouded
Brass
Gold Plated Contacts
Pin Header
Nylon (Polyamide) Body
Straight
4A
59H2651

RoHS

Date/Lot Code

Each
1+$2.290
10+$2.060
25+$1.560
50+$1.520
100+$1.490
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
10Contacts
Through Hole Straight
-
-
SL 70543 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
PET (Polyester), Glass Filled Body
Straight
3A
90R8522

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
10+$0.290
100+$0.254
250+$0.227
500+$0.205
1000+$0.184
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
2Contacts
Through Hole
-
-
PA
Shrouded
Copper
Tin Plated Contacts
-
-
-
-
08N6789

RoHS

Each
1+$0.132
250+$0.100
500+$0.090
1000+$0.080
5000+$0.073
Board-to-Board
2.54mm
-
2Rows
-
6Contacts
Through Hole Straight
-
-
2213S Series
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
-
-
37K9964

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.322
25+$0.282
50+$0.252
100+$0.227
500+$0.204
More Pricing...
Wire-to-Board
3.96mm
-
1Rows
-
4Contacts
Through Hole Straight
-
-
VH
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
73M9437

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.233
25+$0.204
50+$0.182
100+$0.165
500+$0.148
More Pricing...
Wire-to-Board
2.5mm
-
1Rows
-
5Contacts
Through Hole Straight
-
-
XH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
38K8071

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.660
10+$0.566
25+$0.565
50+$0.564
100+$0.486
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
3Contacts
Surface Mount Right Angle
-
-
PH
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
26P0950

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.359
25+$0.314
50+$0.280
100+$0.254
500+$0.227
More Pricing...
Wire-to-Board
1mm
-
1Rows
-
2Contacts
Surface Mount
-
-
SR
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
90R9300

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.630
10+$0.550
25+$0.523
50+$0.489
100+$0.469
More Pricing...
Wire-to-Board
2mm
-
2Rows
-
10Contacts
Through Hole
-
-
PHD
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
-
-
82K9567

RoHS

Each
1+$0.216
25+$0.187
50+$0.174
100+$0.161
500+$0.146
More Pricing...
Board-to-Board
2.54mm
-
1Rows
-
4Contacts
Through Hole
-
-
M20
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
-
-
57H4701

RoHS

Date/Lot Code

Each
1+$0.168
10+$0.144
25+$0.121
50+$0.115
100+$0.109
More Pricing...
Wire-to-Board
1.25mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
PicoBlade 53047 Series
Shrouded
Phosphor Bronze
Matte Tin Plated Contacts
PCB Header
Nylon (Polyamide) Body
Straight
1A
90C0546

RoHS

Date/Lot Code

Each
1+$0.995
1050+$0.953
Wire-to-Board
7.5mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
Sabre 43160 Series
Shrouded
Brass
Matte Tin Plated Contacts
PCB Header
Nylon (Polyamide), Glass Filled Body
Straight
18A
37K9916

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.279
25+$0.243
50+$0.223
100+$0.202
500+$0.182
More Pricing...
Wire-to-Board
2.5mm
-
1Rows
-
4Contacts
Through Hole
-
-
XA
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
38C9739

RoHS

Date/Lot Code

Each
1+$0.861
10+$0.693
25+$0.677
50+$0.657
100+$0.638
More Pricing...
Wire-to-Board
4.2mm
-
2Rows
-
6Contacts
Through Hole Straight
-
-
Mini-Fit Jr. 5566 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Straight
9A
59H2873

RoHS

Date/Lot Code

Each
1+$1.610
10+$1.470
25+$1.320
50+$1.150
100+$1.120
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
6Contacts
Through Hole Right Angle
-
-
SL 70553 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
PET (Polyester), Glass Filled Body
Right Angle
3A
90R9315

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
25+$0.293
50+$0.262
100+$0.237
500+$0.212
More Pricing...
Wire-to-Board
1.5mm
-
1Rows
-
2Contacts
Surface Mount
-
-
ZH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
38K8080

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.202
25+$0.177
50+$0.158
100+$0.143
500+$0.128
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
6Contacts
Through Hole Right Angle
-
-
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
90R8527

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.355
25+$0.311
50+$0.277
100+$0.251
500+$0.224
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
4Contacts
Through Hole
-
-
PA
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
-
-
1-25 of 280661 items
of 11227 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO