2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Wire-To-Board Terminal Blocks
                                                                                                    5. TBD05 Series Wire-To-Board Terminal Blocks

                                                                                                    TBD05 Series Wire-To-Board Terminal Blocks:

                                                                                                    23 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Pitch Spacing
                                                                                                    No. of Positions
                                                                                                    Wire Size AWG Min
                                                                                                    Wire Size AWG Max
                                                                                                    Wire Connection Method
                                                                                                    Rated Current
                                                                                                    Rated Voltage
                                                                                                    Block Orientation
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TBD05-02-1-G-G
                                                                                                    GCT TBD05-02-1-G-G
                                                                                                    26AM5818

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 2 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.030
                                                                                                    10+
                                                                                                    $0.774
                                                                                                    100+
                                                                                                    $0.568
                                                                                                    250+
                                                                                                    $0.521
                                                                                                    500+
                                                                                                    $0.482
                                                                                                    More Pricing...
                                                                                                    3.5mm
                                                                                                    2Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-03-1-G-G
                                                                                                    GCT TBD05-03-1-G-G
                                                                                                    26AM5819

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 3 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.210
                                                                                                    10+
                                                                                                    $0.929
                                                                                                    100+
                                                                                                    $0.717
                                                                                                    250+
                                                                                                    $0.658
                                                                                                    500+
                                                                                                    $0.608
                                                                                                    More Pricing...
                                                                                                    3.5mm
                                                                                                    3Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-10-1-G-G
                                                                                                    GCT TBD05-10-1-G-G
                                                                                                    26AM5826

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 10 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $1.480
                                                                                                    1000+
                                                                                                    $1.380
                                                                                                    3.5mm
                                                                                                    10Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-23-1-G-G
                                                                                                    GCT TBD05-23-1-G-G
                                                                                                    26AM5839

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 23 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.400
                                                                                                    500+
                                                                                                    $4.120
                                                                                                    1000+
                                                                                                    $3.900
                                                                                                    3.5mm
                                                                                                    23Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-16-1-G-G
                                                                                                    GCT TBD05-16-1-G-G
                                                                                                    26AM5832

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 16 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $2.870
                                                                                                    1000+
                                                                                                    $2.710
                                                                                                    3.5mm
                                                                                                    16Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-17-1-G-G
                                                                                                    GCT TBD05-17-1-G-G
                                                                                                    26AM5833

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 17 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $3.050
                                                                                                    1000+
                                                                                                    $2.880
                                                                                                    3.5mm
                                                                                                    17Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-21-1-G-G
                                                                                                    GCT TBD05-21-1-G-G
                                                                                                    26AM5837

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 21 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.020
                                                                                                    500+
                                                                                                    $3.760
                                                                                                    1000+
                                                                                                    $3.560
                                                                                                    3.5mm
                                                                                                    21Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-24-1-G-G
                                                                                                    GCT TBD05-24-1-G-G
                                                                                                    26AM5840

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 24 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.590
                                                                                                    500+
                                                                                                    $4.300
                                                                                                    1000+
                                                                                                    $4.060
                                                                                                    3.5mm
                                                                                                    24Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-08-1-G-G
                                                                                                    GCT TBD05-08-1-G-G
                                                                                                    26AM5824

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 8 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $1.170
                                                                                                    3.5mm
                                                                                                    8Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-18-1-G-G
                                                                                                    GCT TBD05-18-1-G-G
                                                                                                    26AM5834

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 18 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $3.220
                                                                                                    1000+
                                                                                                    $3.050
                                                                                                    3.5mm
                                                                                                    18Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-05-1-G-G
                                                                                                    GCT TBD05-05-1-G-G
                                                                                                    26AM5821

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 5 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $0.911
                                                                                                    3.5mm
                                                                                                    5Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-06-1-G-G
                                                                                                    GCT TBD05-06-1-G-G
                                                                                                    26AM5822

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 6 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $0.966
                                                                                                    3.5mm
                                                                                                    6Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-09-1-G-G
                                                                                                    GCT TBD05-09-1-G-G
                                                                                                    26AM5825

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 9 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $1.280
                                                                                                    3.5mm
                                                                                                    9Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-15-1-G-G
                                                                                                    GCT TBD05-15-1-G-G
                                                                                                    26AM5831

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 15 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $2.690
                                                                                                    1000+
                                                                                                    $2.540
                                                                                                    3.5mm
                                                                                                    15Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-20-1-G-G
                                                                                                    GCT TBD05-20-1-G-G
                                                                                                    26AM5836

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 20 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    250+
                                                                                                    $3.830
                                                                                                    500+
                                                                                                    $3.580
                                                                                                    1000+
                                                                                                    $3.390
                                                                                                    3.5mm
                                                                                                    20Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-07-1-G-G
                                                                                                    GCT TBD05-07-1-G-G
                                                                                                    26AM5823

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 7 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $1.070
                                                                                                    3.5mm
                                                                                                    7Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-13-1-G-G
                                                                                                    GCT TBD05-13-1-G-G
                                                                                                    26AM5829

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 13 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $2.330
                                                                                                    1000+
                                                                                                    $2.200
                                                                                                    3.5mm
                                                                                                    13Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-14-1-G-G
                                                                                                    GCT TBD05-14-1-G-G
                                                                                                    26AM5830

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 14 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $2.510
                                                                                                    1000+
                                                                                                    $2.370
                                                                                                    3.5mm
                                                                                                    14Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-11-1-G-G
                                                                                                    GCT TBD05-11-1-G-G
                                                                                                    26AM5827

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 11 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $1.970
                                                                                                    1000+
                                                                                                    $1.860
                                                                                                    3.5mm
                                                                                                    11Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-12-1-G-G
                                                                                                    GCT TBD05-12-1-G-G
                                                                                                    26AM5828

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 12 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $2.150
                                                                                                    1000+
                                                                                                    $2.030
                                                                                                    3.5mm
                                                                                                    12Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-19-1-G-G
                                                                                                    GCT TBD05-19-1-G-G
                                                                                                    26AM5835

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 19 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    500+
                                                                                                    $3.400
                                                                                                    1000+
                                                                                                    $3.220
                                                                                                    3.5mm
                                                                                                    19Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-22-1-G-G
                                                                                                    GCT TBD05-22-1-G-G
                                                                                                    26AM5838

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 22 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.210
                                                                                                    500+
                                                                                                    $3.940
                                                                                                    1000+
                                                                                                    $3.730
                                                                                                    3.5mm
                                                                                                    22Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    TBD05-04-1-G-G
                                                                                                    GCT TBD05-04-1-G-G
                                                                                                    26AM5820

                                                                                                    RoHS

                                                                                                    GCT
                                                                                                    1. Wire-To-Board Terminal Block
                                                                                                    2. 3.5 mm
                                                                                                    3. 4 Positions
                                                                                                    4. 30 AWG
                                                                                                    5. 16 AWG
                                                                                                    6. Screw
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $0.768
                                                                                                    3.5mm
                                                                                                    4Positions
                                                                                                    30AWG
                                                                                                    16AWG
                                                                                                    Screw
                                                                                                    10A
                                                                                                    300V
                                                                                                    Through Hole 55°
                                                                                                    TBD05 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-23 of 23 items
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
                                                                                                    Return a Product