0
0 Items$0.00
Find a huge range of Ferrite Beads at Newark Electronics. We stock a large selection of Ferrite Beads, including new and most popular products from the world's top manufacturers including: Murata, TDK, Wurth Elektronik, Sigmainductors - Te Connectivity & Laird

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
97K4330

RoHS

Each
10+$0.268
100+$0.141
500+$0.116
1000+$0.091
5000+$0.063
More Pricing...
Axial Leaded
-
134ohm
0.65mm
3A
MP AB
-
-
-
9mm
-
-
-
Through Hole
-
-
-
-
08P2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
0603 [1608 Metric]
-
30ohm
-
3A
WE-CBF Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
10+$0.172
25+$0.150
50+$0.134
100+$0.120
More Pricing...
0603 [1608 Metric]
-
260ohm
-
2A
EMIFIL BLM18EG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.100
100+$0.081
250+$0.070
500+$0.062
More Pricing...
0805 [2012 Metric]
-
1kohm
-
600mA
EMIFIL BLM21AG Series
-
0.28ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
10+$0.075
25+$0.060
50+$0.057
100+$0.053
More Pricing...
0805 [2012 Metric]
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.056
25+$0.044
50+$0.042
100+$0.040
More Pricing...
0603 [1608 Metric]
-
1kohm
-
400mA
EMIFIL BLM18AG Series
-
500mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.062
25+$0.049
50+$0.047
100+$0.044
More Pricing...
0603 [1608 Metric]
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.139
50+$0.129
1206 [3216 Metric]
-
600ohm
-
1A
-
-
80mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
25+$0.096
50+$0.086
100+$0.077
250+$0.067
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.978
10+$0.956
25+$0.946
50+$0.938
100+$0.928
More Pricing...
1812 [4532 Metric]
-
100ohm
-
8A
WE-MPSB Series
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.243
Axial Leaded
-
61ohm
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
25+$0.051
50+$0.049
100+$0.046
250+$0.039
More Pricing...
0603 [1608 Metric]
-
1kohm
-
200mA
EMIFIL BLM18RK Series
-
0.8ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.063
25+$0.049
50+$0.047
100+$0.045
More Pricing...
0603 [1608 Metric]
-
120ohm
-
2A
EMIFIL BLM18PG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
10+$0.081
25+$0.063
50+$0.061
100+$0.058
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
10+$0.077
25+$0.061
50+$0.058
100+$0.055
More Pricing...
0805 [2012 Metric]
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.560
100+$1.520
250+$1.500
500+$1.470
More Pricing...
3312 [8530 Metric]
-
100ohm
-
10A
WE-MPSB Series
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.043
25+$0.034
50+$0.027
100+$0.020
More Pricing...
0402 [1005 Metric]
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.056
25+$0.044
50+$0.042
100+$0.040
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
10+$0.077
25+$0.059
50+$0.057
100+$0.054
More Pricing...
0805 [2012 Metric]
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
10+$0.172
25+$0.150
50+$0.134
100+$0.120
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
08P2439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.259
25+$0.226
50+$0.189
100+$0.158
250+$0.133
More Pricing...
0603 [1608 Metric]
-
600ohm
-
1A
WE-CBF Series
-
200mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.041
100+$0.037
250+$0.032
500+$0.029
More Pricing...
0603 [1608 Metric]
-
120ohm
-
500mA
EMIFIL BLM18AG Series
-
0.18ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.043
25+$0.034
50+$0.027
100+$0.020
More Pricing...
0402 [1005 Metric]
-
120ohm
-
500mA
EMIFIL BLM15AG Series
-
0.25ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.058
25+$0.045
50+$0.044
100+$0.042
More Pricing...
0603 [1608 Metric]
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
25+$0.150
50+$0.134
100+$0.120
250+$0.103
More Pricing...
0603 [1608 Metric]
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
1-25 of 4247 items
of 170 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK