0
0 Items$0.00
Find a huge range of Ferrite Beads at Newark Electronics. We stock a large selection of Ferrite Beads, including new and most popular products from the world's top manufacturers including: Murata, TDK, Wurth Elektronik, TE Connectivity - Sigmainductors & Laird

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
97K4330

RoHS

Each
10+$0.268
100+$0.141
500+$0.116
1000+$0.091
5000+$0.063
More Pricing...
Axial Leaded
-
134ohm
0.65mm
3A
MP AB
-
-
-
9mm
-
-
-
Through Hole
-
-
-
-
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.197
100+$0.179
250+$0.176
500+$0.172
More Pricing...
0603 [1608 Metric]
-
30ohm
-
3A
WE-CBF Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.151
100+$0.121
250+$0.104
500+$0.092
More Pricing...
0603 [1608 Metric]
-
260ohm
-
2A
EMIFIL BLM18EG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.100
100+$0.081
250+$0.070
500+$0.062
More Pricing...
0805 [2012 Metric]
-
1kohm
-
600mA
EMIFIL BLM21AG Series
-
0.28ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.064
100+$0.058
250+$0.050
500+$0.044
More Pricing...
0805 [2012 Metric]
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.052
100+$0.042
250+$0.037
500+$0.033
More Pricing...
0603 [1608 Metric]
-
1kohm
-
400mA
EMIFIL BLM18AG Series
-
500mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.135
100+$0.125
250+$0.114
500+$0.104
More Pricing...
1206 [3216 Metric]
-
600ohm
-
1A
-
-
80mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.051
100+$0.046
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.100
100+$0.082
250+$0.072
500+$0.063
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.930
25+$0.907
100+$0.880
250+$0.866
500+$0.851
More Pricing...
1812 [4532 Metric]
-
100ohm
-
8A
WE-MPSB Series
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.053
100+$0.048
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
1kohm
-
200mA
EMIFIL BLM18RK Series
-
0.8ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.169
100+$0.139
250+$0.125
500+$0.116
More Pricing...
Axial Leaded
-
61ohm
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.049
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
120ohm
-
2A
EMIFIL BLM18PG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.064
100+$0.058
250+$0.050
500+$0.044
More Pricing...
0805 [2012 Metric]
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.300
100+$1.260
250+$1.240
500+$1.220
More Pricing...
3312 [8530 Metric]
-
100ohm
-
10A
WE-MPSB Series
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.067
100+$0.061
250+$0.053
500+$0.047
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.036
100+$0.030
250+$0.025
500+$0.021
More Pricing...
0402 [1005 Metric]
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.047
100+$0.043
250+$0.037
500+$0.033
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.064
100+$0.058
250+$0.050
500+$0.044
More Pricing...
0805 [2012 Metric]
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.151
100+$0.121
250+$0.104
500+$0.092
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.044
100+$0.039
250+$0.034
500+$0.033
More Pricing...
0603 [1608 Metric]
-
120ohm
-
500mA
EMIFIL BLM18AG Series
-
0.18ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.048
100+$0.042
250+$0.037
500+$0.033
More Pricing...
0603 [1608 Metric]
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.036
100+$0.031
250+$0.026
500+$0.021
More Pricing...
0402 [1005 Metric]
-
120ohm
-
500mA
EMIFIL BLM15AG Series
-
0.25ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
20+$0.162
30+$0.151
50+$0.135
100+$0.121
More Pricing...
0603 [1608 Metric]
-
145ohm
-
2A
EMIFIL BLM18EG Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.151
100+$0.121
250+$0.104
500+$0.097
More Pricing...
0603 [1608 Metric]
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
1-25 of 4291 items
of 172 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK