Split Core Ferrites:

313 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2333

RoHS

Each
1+
$6.000
10+
$5.920
25+
$5.750
50+
$5.580
100+
$5.500
More Pricing...
Total:$6.00
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
96B5352

RoHS

Date/Lot Code

Each
1+
$5.820
10+
$4.220
25+
$3.700
50+
$3.500
Total:$5.82
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
77M7691

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.060
25+
$1.810
50+
$1.680
100+
$1.520
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2338

RoHS

Each
1+
$5.950
10+
$5.870
25+
$5.700
50+
$5.530
100+
$5.360
More Pricing...
Total:$5.95
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
08P2335

RoHS

Each
1+
$7.420
10+
$7.320
25+
$7.180
50+
$7.040
100+
$6.900
More Pricing...
Total:$7.42
Min: 1 / Mult: 1
10.5mm
-
-
-
1GHz
270ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+
$3.120
10+
$2.410
25+
$2.090
50+
$1.910
100+
$1.830
More Pricing...
Total:$3.12
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
74T0813

RoHS

Each
1+
$5.660
10+
$5.580
25+
$5.470
50+
$5.370
100+
$5.260
More Pricing...
Total:$5.66
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
79M5820

RoHS

Date/Lot Code

Each
1+
$4.980
10+
$3.540
25+
$3.170
50+
$2.930
Total:$4.98
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
54H0362

RoHS

Each
1+
$17.110
10+
$13.240
25+
$13.180
50+
$13.120
Total:$17.11
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
88T6950

RoHS

Each
1+
$5.950
10+
$5.870
25+
$5.700
50+
$5.530
100+
$5.450
More Pricing...
Total:$5.95
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
20H0236

RoHS

Each
1+
$3.450
10+
$2.730
25+
$2.220
50+
$2.100
100+
$1.950
Total:$3.45
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$2.890
10+
$2.280
25+
$1.850
50+
$1.750
100+
$1.590
Total:$2.89
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
08P2339

RoHS

Each
1+
$7.790
10+
$7.690
25+
$7.470
50+
$7.250
100+
$7.020
More Pricing...
Total:$7.79
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Date/Lot Code

Each
1+
$3.730
10+
$2.800
25+
$2.530
50+
$2.290
100+
$2.230
More Pricing...
Total:$3.73
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Each
1+
$1.910
10+
$1.390
25+
$1.220
50+
$1.090
100+
$0.980
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+
$3.010
10+
$2.680
100+
$2.100
500+
$1.720
1000+
$1.490
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
88T6948

RoHS

Each
1+
$6.450
10+
$6.360
25+
$6.180
50+
$5.990
100+
$5.900
More Pricing...
Total:$6.45
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
78K6137

RoHS

Each
1+
$14.770
10+
$11.330
25+
$10.520
Total:$14.77
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
98B2768

RoHS

Each
1+
$1.560
10+
$1.260
25+
$1.110
50+
$1.030
100+
$0.966
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
90B5610

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$1.890
25+
$1.660
50+
$1.500
100+
$1.350
More Pricing...
Total:$2.57
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
83K0482

RoHS

Each
1+
$5.160
10+
$3.760
25+
$3.300
50+
$3.120
Total:$5.16
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
69R7278

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.180
25+
$1.910
50+
$1.760
100+
$1.740
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
190ohm
-
78R5632

RoHS

Each
1+
$6.290
10+
$5.040
25+
$4.730
50+
$4.550
Total:$6.29
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
72K6754

RoHS

Each
1+
$25.350
5+
$22.130
10+
$18.900
Total:$25.35
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
88T6951

RoHS

Each
1+
$6.410
10+
$6.330
25+
$6.150
50+
$5.960
100+
$5.870
More Pricing...
Total:$6.41
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1-25 of 313 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK