2kohm Chip SMD Resistors:

157,427 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28K0312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
100+
$0.020
250+
$0.020
500+
$0.019
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
10kohm
63mW
± 0.5%
0402 [1005 Metric]
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
25V
1.02mm
-
0.5mm
-55°C
125°C
-
-
-
28K0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
25+
$0.098
50+
$0.093
Total:$0.16
Min: 1 / Mult: 1
100ohm
63mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Ultra Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
24T7023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
Total:$120.00
Min: 10000 / Mult: 10000
4.7kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
98K7497

RoHS

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.007
100+
$0.006
250+
$0.006
500+
$0.005
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$2.50
Min: 500 / Mult: 1
1kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
53K0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
33kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.032
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.11
Min: 1 / Mult: 1
33kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
53K3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
10+
$0.226
25+
$0.210
50+
$0.195
100+
$0.181
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
1kohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
-
-
11R2753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.322
25+
$0.300
100+
$0.280
250+
$0.260
500+
$0.242
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
10kohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
27W3898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
16.5ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
02J1980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.011
50+
$0.009
100+
$0.006
250+
$0.006
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
1kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.032
100+
$0.021
250+
$0.020
500+
$0.020
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
1kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
08N2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.063
100+
$0.059
1000+
$0.054
5000+
$0.050
Total:$0.10
Min: 1 / Mult: 1
3.3kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
08N2142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.059
100+
$0.054
Total:$0.10
Min: 1 / Mult: 1
10kohm
125mW
± 0.1%
0805 [2012 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.059
100+
$0.052
1000+
$0.048
Total:$0.10
Min: 1 / Mult: 1
20kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
52K8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
12.4kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
28K0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.306
50+
$0.281
100+
$0.191
250+
$0.158
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
30kohm
63mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
28K0782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
51kohm
63mW
± 0.5%
0603 [1608 Metric]
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
40P0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
100+
$0.054
Total:$0.59
Min: 10 / Mult: 10
200ohm
125mW
± 0.1%
0805 [2012 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
26W9162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.014
100+
$0.012
Total:$0.20
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
57.6kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
26W9167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.016
50+
$0.013
100+
$0.012
250+
$0.011
More Pricing...
Total:$0.18
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
6.19kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
22ohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
47kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
53K2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.196
25+
$0.082
50+
$0.077
100+
$0.069
250+
$0.063
Total:$0.20
Min: 1 / Mult: 1
1kohm
500mW
± 1%
1210 [3225 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
2.5mm
-55°C
125°C
AEC-Q200
-
-
53K1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.029
50+
$0.024
100+
$0.018
250+
$0.016
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
1kohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
53K0029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.022
100+
$0.015
250+
$0.014
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
221ohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 157427 items
of 6298 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK