221ohm Chip SMD Resistors:

156,451 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K7567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.011
50+
$0.008
100+
$0.006
250+
$0.005
More Pricing...
Total:$0.18
Min: 10 / Mult: 10
Total:$1.50
Min: 500 / Mult: 10
82kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
98K7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.101
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.011
More Pricing...
Total:$1.01
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
4.7kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
27W4214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.149
25+
$0.095
50+
$0.068
100+
$0.051
250+
$0.039
More Pricing...
Total:$1.49
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
301kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
52K7097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
100+
$0.006
250+
$0.006
500+
$0.006
Total:$0.01
Min: 1 / Mult: 1
47kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
Total:$0.00
Min: 1 / Mult: 1
80.6kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
510ohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.124
25+
$0.023
100+
$0.015
250+
$0.014
500+
$0.012
Total:$0.12
Min: 1 / Mult: 1
19.1kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
65T8628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.021
100+
$0.012
1000+
$0.011
Total:$0.10
Min: 1 / Mult: 1
33ohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
24W3006

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.016
Total:$110.00
Min: 5000 / Mult: 5000
475kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65T8247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.019
100+
$0.010
1000+
$0.008
5000+
$0.006
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
1kohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
-
General Purpose
ERJ-2GE Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
73T6498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
Total:$0.10
Min: 1 / Mult: 1
24.9kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
72M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
100+
$0.007
250+
$0.007
500+
$0.007
Total:$0.01
Min: 1 / Mult: 1
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
42K3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
120kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
53W4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.008
Total:$0.10
Min: 1 / Mult: 1
215kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
60.4kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K8670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Total:$0.00
Min: 1 / Mult: 1
66.5kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
59M6851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.020
Total:$0.11
Min: 1 / Mult: 1
100ohm
250mW
± 5%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K9818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Total:$0.01
Min: 1 / Mult: 1
11kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
05F1510

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
25+
$0.050
50+
$0.041
100+
$0.032
250+
$0.031
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
4.99kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
73T6540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.022
100+
$0.012
1000+
$0.010
5000+
$0.008
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
75ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
53K0205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
Total:$0.00
Min: 1 / Mult: 1
4.02kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K0247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.022
100+
$0.015
250+
$0.014
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
402ohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K0291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
49.9kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K2354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.033
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
4.7kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
79M6062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.135
10+
$0.081
100+
$0.046
1000+
$0.031
Total:$0.14
Min: 1 / Mult: 1
2.49kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
-
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
125°C
-
-
-
1-25 of 156451 items
of 6259 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK