115ohm Chip SMD Resistors:

151,761 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
53K0467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
75ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
47kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.032
100+
$0.021
250+
$0.020
500+
$0.020
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
1kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
53K0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
27kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
08N2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.063
100+
$0.059
1000+
$0.054
5000+
$0.050
Total:$0.10
Min: 1 / Mult: 1
3.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
64R5264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
Total:$0.10
Min: 1 / Mult: 1
18kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
64R5268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.012
1000+
$0.010
5000+
$0.008
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.059
100+
$0.052
1000+
$0.048
Total:$0.10
Min: 1 / Mult: 1
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
02J1980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.011
50+
$0.009
100+
$0.006
250+
$0.006
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
53K2067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.11
Min: 1 / Mult: 1
2.49kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
86T3507

RoHS

Each (Supplied on Cut Tape)
1+
$0.072
10+
$0.049
25+
$0.028
50+
$0.019
Total:$0.07
Min: 1 / Mult: 1
Total:$9.50
Min: 500 / Mult: 1
100kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65T8250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.017
100+
$0.009
1000+
$0.008
5000+
$0.007
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
1kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
Precision
ERJ-2GE Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
65T8654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.021
Total:$0.10
Min: 1 / Mult: 1
4.7kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
73T6510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
31.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
73T6527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.016
100+
$0.010
1000+
$0.009
Total:$0.10
Min: 1 / Mult: 1
49.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
66F9079

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
25+
$0.048
50+
$0.039
100+
$0.030
250+
$0.028
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
28K0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.306
50+
$0.281
100+
$0.191
250+
$0.158
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
30kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
86T3506

RoHS

Each (Supplied on Cut Tape)
1+
$0.075
10+
$0.052
25+
$0.029
50+
$0.020
Total:$0.08
Min: 1 / Mult: 1
Total:$10.00
Min: 500 / Mult: 1
10kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
72M6806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
Total:$0.10
Min: 1 / Mult: 1
56kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
86T3980

RoHS

Each (Supplied on Cut Tape)
1+
$0.064
10+
$0.039
25+
$0.022
50+
$0.015
Total:$0.06
Min: 1 / Mult: 1
Total:$7.50
Min: 500 / Mult: 1
100kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
86T3982

RoHS

Each (Supplied on Cut Tape)
1+
$0.064
10+
$0.039
25+
$0.022
50+
$0.015
Total:$0.06
Min: 1 / Mult: 1
Total:$7.50
Min: 500 / Mult: 1
10kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
05F1568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
25+
$0.049
50+
$0.041
100+
$0.032
250+
$0.031
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
10kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
93T7362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.566
100+
$0.417
500+
$0.359
5000+
$0.296
Total:$5.66
Min: 10 / Mult: 10
3.01kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
73T6513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
Total:$0.10
Min: 1 / Mult: 1
332ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 151761 items
of 6071 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK