91ohm Chip SMD Resistors:

244 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K2777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.086
50+
$0.059
100+
$0.046
250+
$0.036
More Pricing...
Total:$1.00
Min: 10 / Mult: 10
91ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
64AH3307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.041
10000+
$0.039
Total:$205.00
Min: 5000 / Mult: 5000
91ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
92AH9991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.329
100+
$0.196
1000+
$0.133
Total:$3.29
Min: 10 / Mult: 10
Total:$19.60
Min: 100 / Mult: 10
91ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
62W9798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
100+
$0.064
1000+
$0.049
5000+
$0.037
Total:$1.00
Min: 10 / Mult: 10
91ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X1760

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
91ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y7382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.363
100+
$0.234
1000+
$0.187
5000+
$0.148
Total:$3.63
Min: 10 / Mult: 10
Total:$23.40
Min: 100 / Mult: 10
91ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
100+
$0.068
1000+
$0.062
5000+
$0.057
10000+
$0.056
More Pricing...
Total:$0.77
Min: 10 / Mult: 10
Total:$34.00
Min: 500 / Mult: 10
91ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
29AH5624

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.023
20000+
$0.022
30000+
$0.021
Total:$120.00
Min: 5000 / Mult: 5000
91ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
27W4034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.019
25+
$0.016
50+
$0.014
100+
$0.011
250+
$0.011
More Pricing...
Total:$0.19
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
91ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W3891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
Total:$55.00
Min: 5000 / Mult: 5000
91ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
86T3713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.029
50+
$0.020
Total:$0.52
Min: 10 / Mult: 10
91ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
10R8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
100+
$0.022
1000+
$0.018
Total:$0.37
Min: 10 / Mult: 10
91ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
88T4186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.077
50+
$0.056
100+
$0.042
500+
$0.032
More Pricing...
Total:$1.05
Min: 10 / Mult: 10
91ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T3467

RoHS

Each (Supplied on Cut Tape)
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
Total:$4.50
Min: 500 / Mult: 10
91ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W3964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Total:$0.18
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
91ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
28W4579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.028
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
Total:$9.50
Min: 500 / Mult: 10
91ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
62W9466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.244
100+
$0.230
500+
$0.215
5000+
$0.202
10000+
$0.189
More Pricing...
Total:$2.44
Min: 10 / Mult: 10
91ohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
94X2124

RoHS

Each (Supplied on Cut Tape)
10+
$0.015
100+
$0.011
1000+
$0.009
Total:$0.15
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
91ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
94X2125

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
25000+
$0.003
Total:$25.00
Min: 5000 / Mult: 5000
91ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
95W6952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.279
10+
$0.212
25+
$0.204
50+
$0.197
100+
$0.189
Total:$0.28
Min: 1 / Mult: 1
Total:$18.90
Min: 100 / Mult: 1
91ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
95W7517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.012
25+
$0.010
50+
$0.009
100+
$0.008
Total:$0.12
Min: 10 / Mult: 10
Total:$4.00
Min: 500 / Mult: 10
91ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
-
94X2306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.005
25000+
$0.004
50000+
$0.003
Total:$35.00
Min: 5000 / Mult: 5000
91ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
48Y0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.633
Total:$6.33
Min: 10 / Mult: 10
Total:$63.30
Min: 100 / Mult: 10
91ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
94X2305

RoHS

Each (Supplied on Cut Tape)
10+
$0.059
100+
$0.033
1000+
$0.023
Total:$0.59
Min: 10 / Mult: 10
Total:$16.50
Min: 500 / Mult: 10
91ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
06AC4038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.315
100+
$0.169
1000+
$0.125
Total:$3.15
Min: 10 / Mult: 10
Total:$16.90
Min: 100 / Mult: 10
91ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 244 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK