910kohm Chip SMD Resistors:

210 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC7802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
100+
$0.053
1000+
$0.050
5000+
$0.027
Total:$0.89
Min: 10 / Mult: 10
910kohm
100mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
26W9235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
910kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
86Y0085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
100+
$0.036
1000+
$0.032
5000+
$0.023
10000+
$0.020
Total:$0.56
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
910kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
910kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
25+
$0.026
50+
$0.019
100+
$0.014
500+
$0.011
More Pricing...
Total:$0.35
Min: 10 / Mult: 10
910kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
28W4580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.031
50+
$0.026
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.35
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
910kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T4568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.051
50+
$0.037
100+
$0.028
500+
$0.022
More Pricing...
Total:$0.70
Min: 10 / Mult: 10
910kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X2132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
100+
$0.011
1000+
$0.009
Total:$0.15
Min: 10 / Mult: 10
910kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y8934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
100+
$0.052
1000+
$0.037
5000+
$0.024
10000+
$0.022
More Pricing...
Total:$1.64
Min: 10 / Mult: 10
910kohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Precision
ERJ-3R Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
46AC9791

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.052
8000+
$0.046
20000+
$0.040
40000+
$0.033
Total:$208.00
Min: 4000 / Mult: 4000
910kohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
-
52AC4805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.013
250+
$0.010
500+
$0.009
1000+
$0.008
5000+
$0.007
Total:$0.13
Min: 10 / Mult: 10
Total:$4.50
Min: 500 / Mult: 10
910kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
-
56AC6031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.017
250+
$0.013
500+
$0.012
1000+
$0.011
5000+
$0.010
Total:$0.17
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
910kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
-
50AC9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.053
250+
$0.041
500+
$0.037
1000+
$0.033
5000+
$0.030
Total:$0.53
Min: 10 / Mult: 10
Total:$18.50
Min: 500 / Mult: 10
910kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y8840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
100+
$0.013
1000+
$0.011
5000+
$0.006
Total:$0.22
Min: 10 / Mult: 10
910kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
46AC9641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.089
8000+
$0.078
20000+
$0.069
40000+
$0.056
Total:$356.00
Min: 4000 / Mult: 4000
910kohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
-
47AC0099

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
20000+
$0.009
50000+
$0.008
100000+
$0.006
Total:$110.00
Min: 10000 / Mult: 10000
910kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
-
55AC2672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.033
250+
$0.025
500+
$0.023
1000+
$0.021
5000+
$0.019
Total:$0.33
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
910kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
-
52AC4880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Total:$0.22
Min: 10 / Mult: 10
Total:$7.50
Min: 500 / Mult: 10
910kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
-
47AC1334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.089
8000+
$0.078
20000+
$0.069
40000+
$0.056
Total:$356.00
Min: 4000 / Mult: 4000
910kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
-
47AC1184

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.148
8000+
$0.130
20000+
$0.115
40000+
$0.094
Total:$592.00
Min: 4000 / Mult: 4000
910kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
-
47AC0263

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
10000+
$0.011
25000+
$0.010
50000+
$0.008
Total:$60.00
Min: 5000 / Mult: 5000
910kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
-
50AC5594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Total:$0.22
Min: 10 / Mult: 10
Total:$7.50
Min: 500 / Mult: 10
910kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
-
56AC5940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.160
250+
$0.122
500+
$0.110
1000+
$0.100
5000+
$0.091
Total:$1.60
Min: 10 / Mult: 10
Total:$55.00
Min: 500 / Mult: 10
910kohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
-
High Voltage
MP HVR Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
-
85AH1000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.022
50+
$0.017
100+
$0.013
250+
$0.011
More Pricing...
Total:$0.26
Min: 10 / Mult: 10
910kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
75AH8091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.227
10+
$0.188
25+
$0.181
50+
$0.173
100+
$0.165
Total:$0.23
Min: 1 / Mult: 1
Total:$1.88
Min: 10 / Mult: 1
910kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
1-25 of 210 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK