0
0 Items$0.00

86.6ohm Chip SMD Resistors :

119 Products Found
Find a huge range of 86.6ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W3086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
10+
$0.000
100+
$0.000
1000+
$0.000
86.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.000
25+
$0.000
50+
$0.000
100+
$0.000
More Pricing...
86.6ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC4599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.890
10+
$0.631
25+
$0.580
50+
$0.547
100+
$0.520
More Pricing...
86.6ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC5416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.000
25+
$0.000
50+
$0.000
100+
$0.000
More Pricing...
86.6ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
100+
$0.000
250+
$0.000
500+
$0.000
1000+
$0.000
86.6ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.000
500+
$0.000
1000+
$0.000
86.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
65T8534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
10+
$0.000
100+
$0.000
1000+
$0.000
5000+
$0.000
More Pricing...
86.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28W3961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.019
50+
$0.017
100+
$0.016
250+
$0.013
More Pricing...
86.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.035
50+
$0.033
100+
$0.031
250+
$0.026
More Pricing...
86.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.028
50+
$0.027
100+
$0.025
250+
$0.020
More Pricing...
86.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC8031

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.023
86.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86Y0066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
100+
$0.052
1000+
$0.033
86.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
57AC0942

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.166
2000+
$0.164
4000+
$0.163
6000+
$0.161
10000+
$0.157
86.6ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH6463

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.495
25+
$0.481
50+
$0.467
100+
$0.453
86.6ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
06AC6309

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.983
10+
$0.709
25+
$0.660
50+
$0.610
100+
$0.560
86.6ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AK7861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.011
More Pricing...
86.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9818

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.200
25+
$1.090
100+
$1.080
86.6ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
67AH6430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.175
86.6ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.060
86.6ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
100+
$0.142
1000+
$0.096
86.6ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
92AH8653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
100+
$0.083
1000+
$0.056
86.6ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
67AH8595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.230
86.6ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-6V Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AH3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.048
86.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2527

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.060
10000+
$0.053
20000+
$0.046
30000+
$0.038
86.6ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.111
86.6ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK